Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOTTO CONTROLS
Manufacturer Part NoFG-111122
Order Code2484496
Product RangeFG Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerOTTO CONTROLS
Manufacturer Part NoFG-111122
Order Code2484496
Product RangeFG Series
Technical Datasheet
For Use WithPushbutton Switches
Product RangeFG Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
The FG-111122 is a black Flip Guard Assembly offers a maintained actuation for pushbutton switches with a 15/32 threaded bushing. The FG flip guard's main feature is a spring-loaded cover that locks in either an open or closed position. In the open position the switch operates freely; in the closed position the switch is protected from accidental operation. The flip guard is easily installed from the front panel and offers mounting tabs to prevent any rotation during assembly.
Applications
Industrial
Technical Specifications
For Use With
Pushbutton Switches
SVHC
No SVHC (14-Jun-2023)
Product Range
FG Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015