Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAIA-BURGESS
Manufacturer Part NoV4LS
Order Code1162617
Product RangeV4L
Technical Datasheet
4,594 In Stock
Need more?
Next Day Delivery
Order before 6pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | £7.840 |
5+ | £6.640 |
10+ | £6.100 |
20+ | £5.490 |
50+ | £4.870 |
Price for:Each
Minimum: 1
Multiple: 1
£7.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAIA-BURGESS
Manufacturer Part NoV4LS
Order Code1162617
Product RangeV4L
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorPlunger
Contact ConfigurationSPDT
Switch TerminalsWire Leaded
Contact Current Max5A
Contact Voltage DC Nom250VDC
Product RangeV4L
Contact Voltage AC Nom250VAC
Operating Force Max2.5N
SVHCNo SVHC (23-Jan-2024)
Product Overview
V4LS is a SPDT microswitch ideal for applications where the movement of the actuating medium cannot be precisely controlled.
- Sealed to IP67
- Minimum over travel of 2.2mm compared to 0.4/0.9 available from standard switches
- Cable 500mm terminal
- 250VAC, 5A rating
- Silver contacts, plunger actuator
- Dimension is 20 x 11 x 6.4mm
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPDT
Contact Current Max
5A
Product Range
V4L
Operating Force Max
2.5N
Microswitch Actuator
Plunger
Switch Terminals
Wire Leaded
Contact Voltage DC Nom
250VDC
Contact Voltage AC Nom
250VAC
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for V4LS
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014