There are multiple types and grades of thermocouple wire. Each type of thermocouple wire has a specific combination of metal alloys. This combination is what defines the type of thermocouple. For example, a type K thermocouple is made when a wire of Nickel-Chromium is welded to a wire of Nickel-Alumel. The grade of the wire is dependent not only on the combination of alloys used, but also on the purity of those alloys. These are used to manufacture the thermocouple probes.
25m Thermocouple Wire:
96 Products FoundView
Buyer
Engineer
Manufacturer
Thermocouple Wire Type
No. of Cores
Length - Imperial
Length - Metric
No. of Max Strands x Strand Size
Wire Gauge
Reel Length (Imperial)
Reel Length (Metric)
Conductor Area CSA
Conductor Type
Colour Code Standard
Insulation
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 Reel | 1+ £57.780 | Min: 1 / Mult: 1 | E | - | 82ft | 25m | 7 x 0.2mm | - | - | - | 0.219mm² | Stranded | IEC | PFA (Perfluoroalkoxy) | -75°C | 260°C | - | |||||
Each | 1+ £204.060 | Min: 1 / Mult: 1 | RTD | 6Core | 82ft | 25m | 7 x 0.2mm | - | - | 25m | - | Stranded | IEC | PFA (Perfluoroalkoxy) | -75°C | 260°C | - | |||||
Each | 1+ £44.750 5+ £40.310 10+ £38.040 25+ £37.280 50+ £36.520 | Min: 1 / Mult: 1 | K | - | 82ft | 25m | 1 x 0.2mm | - | - | - | 0.032mm² | Stranded | IEC | PTFE (Polytetrafluoroethylene) | -75°C | 250°C | Type K | |||||
Each | 1+ £95.770 5+ £83.800 10+ £69.430 25+ £62.250 50+ £57.460 | Min: 1 / Mult: 1 | K | - | 82ft | 25m | 7 x 0.2mm | - | - | - | 0.219mm² | Stranded | IEC | PTFE (Polytetrafluoroethylene) | -75°C | 250°C | Type K | |||||
Each | 1+ £32.610 5+ £32.350 10+ £32.080 25+ £28.900 50+ £24.790 | Min: 1 / Mult: 1 | J | - | 82ft | 25m | 1 x 0.2mm | - | - | - | 0.032mm² | Stranded | IEC | PTFE (Polytetrafluoroethylene) | -75°C | 250°C | Type J | |||||
Reel of 1 Reel | 1+ £20.720 | Min: 1 / Mult: 1 | N | - | 82ft | 25m | 1 x 0.315mm | - | - | - | 0.078mm² | Stranded | IEC | Fiberglass | -60°C | 350°C | - | |||||
Each | 1+ £48.330 5+ £44.870 10+ £42.380 25+ £28.380 50+ £26.720 | Min: 1 / Mult: 1 | K | - | 82ft | 25m | 1 x 0.315mm | - | - | - | 0.078mm² | Stranded | IEC | PTFE (Polytetrafluoroethylene) | -75°C | 260°C | - | |||||
Each | 1+ £29.460 5+ £26.510 10+ £25.040 25+ £24.540 50+ £24.040 | Min: 1 / Mult: 1 | T | - | 82ft | 25m | 1 x 0.2mm | - | - | - | 0.032mm² | Stranded | IEC | PTFE (Polytetrafluoroethylene) | -75°C | 250°C | Type T | |||||
Reel of 1 Reel | 1+ £16.380 10+ £15.490 | Min: 1 / Mult: 1 | T | - | 82ft | 25m | 7 x 0.2mm | - | - | - | 0.219mm² | Stranded | ANSI | PVC (Polyvinylchloride) | -10°C | 105°C | - | |||||
Each | 1+ £15.040 10+ £14.260 25+ £13.970 50+ £13.690 100+ £13.400 | Min: 1 / Mult: 1 | K | - | 82ft | 25m | 1 x 0.2mm | - | - | - | 0.032mm² | Stranded | ANSI | PFA (Perfluoroalkoxy) | -75°C | 260°C | - | |||||
Each | 1+ £44.850 5+ £44.480 10+ £44.110 25+ £39.740 50+ £34.100 | Min: 1 / Mult: 1 | VX | - | 82ft | 25m | 13 x 0.2mm | - | - | - | 0.408mm² | Stranded | IEC | PVC (Polyvinylchloride) | -10°C | 105°C | - | |||||
Each | 1+ £27.880 5+ £27.660 10+ £27.430 25+ £24.710 50+ £21.200 | Min: 1 / Mult: 1 | T | - | 82ft | 25m | 7 x 0.2mm | - | - | - | 0.219mm² | Stranded | IEC | PVC (Polyvinylchloride) | -10°C | 105°C | - | |||||
Each | 1+ £23.290 5+ £23.100 10+ £22.910 25+ £20.640 50+ £17.710 | Min: 1 / Mult: 1 | VX | - | 82ft | 25m | 7 x 0.2mm | - | - | - | 0.219mm² | Stranded | IEC | PVC (Polyvinylchloride) | -10°C | 105°C | Type VX | |||||
Reel of 1 Reel | 1+ £56.260 5+ £53.640 10+ £51.020 25+ £48.400 50+ £43.320 | Min: 1 / Mult: 1 | K | - | 82ft | 25m | 1 x 0.3mm | - | - | - | 0.071mm² | Stranded | ANSI | PFA (Perfluoroalkoxy) | -75°C | 260°C | - | |||||
Each | 1+ £65.810 5+ £62.390 10+ £58.980 25+ £55.560 50+ £49.730 | Min: 1 / Mult: 1 | K | - | 82ft | 25m | 1 x 0.315mm | - | - | - | 0.078mm² | Stranded | IEC | PFA (Perfluoroalkoxy) | -75°C | 260°C | - | |||||
Each | 1+ £52.200 5+ £45.680 10+ £37.850 25+ £33.930 50+ £31.320 | Min: 1 / Mult: 1 | J | - | 82ft | 25m | 7 x 0.2mm | - | - | - | 0.219mm² | Stranded | IEC | PFA (Perfluoroalkoxy) | -75°C | 260°C | - | |||||
Each | 1+ £33.700 5+ £33.430 10+ £33.150 25+ £29.870 50+ £25.620 | Min: 1 / Mult: 1 | K | - | 82ft | 25m | 1 x 0.315mm | - | - | - | 0.078mm² | Stranded | IEC | Fiberglass | -60°C | 350°C | - | |||||
Reel of 1 Reel | 1+ £25.310 | Min: 1 / Mult: 1 | J | - | 82ft | 25m | 1 x 0.2mm | - | - | - | 0.032mm² | Stranded | IEC | Fiberglass | -60°C | 350°C | - | |||||
Reel of 1 Reel | 1+ £26.520 5+ £26.300 10+ £26.080 25+ £23.500 50+ £20.160 | Min: 1 / Mult: 1 | T | - | 82ft | 25m | 1 x 0.508mm | - | - | - | 0.203mm² | Stranded | IEC | PFA (Perfluoroalkoxy) | -75°C | 260°C | - | |||||
Each | 1+ £15.820 10+ £14.420 25+ £13.190 50+ £12.220 100+ £11.520 | Min: 1 / Mult: 1 | T | - | 82ft | 25m | 1 x 0.2mm | - | - | - | 0.032mm² | Stranded | IEC | PFA (Perfluoroalkoxy) | -75°C | 260°C | - | |||||
Each | 1+ £132.220 5+ £131.140 10+ £130.060 25+ £117.170 50+ £100.530 | Min: 1 / Mult: 1 | RTD | 4Core | 82ft | 25m | 7 x 0.2mm | - | - | 25m | 0.219mm² | Stranded | IEC | Silicone Rubber | -40°C | 200°C | - | |||||
Each | 1+ £54.860 5+ £50.940 10+ £48.110 | Min: 1 / Mult: 1 | T | - | 82ft | 25m | 7 x 0.2mm | - | - | - | 0.219mm² | Stranded | IEC | PFA (Perfluoroalkoxy) | -75°C | 260°C | - | |||||
Each | 1+ £23.130 10+ £18.920 25+ £16.790 50+ £15.580 100+ £14.680 | Min: 1 / Mult: 1 | K | - | 82ft | 25m | 1 x 0.3mm | - | - | - | - | Stranded | IEC | PFA (Perfluoroalkoxy) | -75°C | 260°C | - | |||||
Each | 1+ £17.410 10+ £15.870 25+ £14.520 50+ £13.450 100+ £12.670 | Min: 1 / Mult: 1 | K | - | 82ft | 25m | 1 x 0.2mm | - | - | - | 0.032mm² | Stranded | IEC | PFA (Perfluoroalkoxy) | -75°C | 260°C | - | |||||
Each | 1+ £16.890 10+ £15.400 25+ £14.090 50+ £13.050 100+ £12.300 | Min: 1 / Mult: 1 | T | - | 82ft | 25m | 1 x 0.3mm | - | - | - | - | Stranded | IEC | PFA (Perfluoroalkoxy) | -75°C | 260°C | - | |||||