Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPEPPERL+FUCHS
Manufacturer Part NoUB4000-30GM-E2-V15
Order Code7097955
Technical Datasheet
Sensing Distance Max4000mm
Sensing Range Max4m
Frequency85kHz
Operating Temperature Min-25°C
Operating Temperature Max70°C
Beam Divergence-
Product Range-
Technical Specifications
Sensing Distance Max
4000mm
Frequency
85kHz
Operating Temperature Max
70°C
Product Range
-
Sensing Range Max
4m
Operating Temperature Min
-25°C
Beam Divergence
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18