Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | £7.780 |
5+ | £7.620 |
10+ | £7.470 |
50+ | £7.310 |
100+ | £7.160 |
250+ | £7.000 |
Product Information
Product Overview
The OPB826SD series Slotted Switch consists of two infrared emitting diodes and two NPN silicon phototransistors mounted on opposite sides of a 0.100” (2.54mm) wide slot. OPB826 uses an over/under mounting configuration. The OPB826SD has the aperture in front of both phototransistors and both emitters. Dual channels enable direction of travel sensing. With the low-cost plastic housing reduces possible interference from ambient light and provides protection from dust and dirt. Phototransistor switching occurs when an opaque object passes through the device slot.
- Non-contact switching
- Single or double apertures for high resolution
- Choice of slot widths
- Choice of side-by-side or over/under dual channels
- Choice of electrical outputs
Applications
Sensing & Instrumentation, Signal Processing, Automation & Process Control, Safety, Industrial
Technical Specifications
Through Beam
2.54mm
-
Module
2V
1.7V
Phototransistor
Panel, Through Hole
85°C
-
2.54mm
-
1.02mm
40mA
30V
30mA
-
-40°C
-
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate