9PPR Rotary Encoders:
34 Products FoundView
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £3.110 10+ £2.500 25+ £2.290 50+ £2.140 100+ £2.010 | Min: 1 / Mult: 1 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC11K | - | 100000 | 2Channels | D Type Flatted End | 20mm | 5.975mm | 5V | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ £2.350 10+ £1.890 25+ £1.730 50+ £1.620 100+ £1.510 | Min: 1 / Mult: 1 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | Without Push Switch | Quadrature | Panel Mount, Through Hole | PER21 Series | 60rpm | 50000 | - | - | - | - | - | -10°C | 60°C | - | Solder Pin | |||||
Each | 1+ £3.230 10+ £2.900 25+ £2.670 50+ £2.530 100+ £2.400 | Min: 1 / Mult: 1 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC11E | - | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | 5V | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ £3.660 10+ £3.280 25+ £3.020 50+ £2.860 100+ £2.710 | Min: 1 / Mult: 1 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC11E | - | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | 5V | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ £2.500 10+ £2.090 25+ £1.870 50+ £1.740 100+ £1.650 | Min: 1 / Mult: 1 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC11K | - | 100000 | 2Channels | D Type Flatted End | 20mm | 5.975mm | 5V | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ £2.730 10+ £2.450 25+ £2.250 50+ £2.130 100+ £2.020 | Min: 1 / Mult: 1 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC11E | - | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | 5V | -40°C | 85°C | - | Solder Pin | |||||
PANASONIC | Each | 500+ £1.320 1000+ £1.310 | Min: 500 / Mult: 500 | - | - | 9PPR | - | Vertical | - | - | - | - | - | 30000 | 2Channels | - | - | - | - | - | - | - | - | ||||
Each | 1+ £4.720 10+ £2.540 25+ £2.230 50+ £1.840 100+ £1.700 | Min: 1 / Mult: 1 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | Without Push Switch | Quadrature | Surface Mount | PEC11J Series | 60rpm | 100000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | -10°C | 70°C | IP40 | Solder | |||||
Each | 1+ £4.720 10+ £2.540 25+ £2.230 50+ £1.840 100+ £1.700 | Min: 1 / Mult: 1 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | With Momentary Push Switch | Quadrature | Surface Mount | PEC11J Series | 60rpm | 100000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | -10°C | 70°C | IP40 | Solder | |||||
Each | 1+ £4.720 10+ £2.540 25+ £2.230 50+ £1.840 100+ £1.700 | Min: 1 / Mult: 1 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | With Momentary Push Switch | Quadrature | Surface Mount | PEC11J Series | 60rpm | 100000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | -10°C | 70°C | IP40 | Solder | |||||
Each | 1050+ £2.330 | Min: 1050 / Mult: 1050 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | With Momentary Push Switch | Quadrature | Surface Mount | PEC11J Series | 60rpm | 100000 | 2Channels | D Type Flatted End | 25mm | 6mm | - | -10°C | 70°C | IP40 | Solder | |||||
Each | 1050+ £2.240 | Min: 1050 / Mult: 1050 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | With Momentary Push Switch | Quadrature | Surface Mount | PEC11J Series | 60rpm | 100000 | 2Channels | D Type Flatted End | 15mm | 6mm | - | -10°C | 70°C | IP40 | Solder | |||||
Each | 1050+ £2.330 | Min: 1050 / Mult: 1050 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | Without Push Switch | Quadrature | Surface Mount | PEC11J Series | 60rpm | 100000 | 2Channels | D Type Flatted End | 25mm | 6mm | - | -10°C | 70°C | IP40 | Solder | |||||
Each | 1050+ £2.330 | Min: 1050 / Mult: 1050 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | With Momentary Push Switch | Quadrature | Surface Mount | PEC11J Series | 60rpm | 100000 | 2Channels | D Type Flatted End | 25mm | 6mm | - | -10°C | 70°C | IP40 | Solder | |||||
Each | 1050+ £2.240 | Min: 1050 / Mult: 1050 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | Without Push Switch | Quadrature | Surface Mount | PEC11J Series | 60rpm | 100000 | 2Channels | D Type Flatted End | 15mm | 6mm | - | -10°C | 70°C | IP40 | Solder | |||||
Each | 1050+ £2.240 | Min: 1050 / Mult: 1050 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | With Momentary Push Switch | Quadrature | Surface Mount | PEC11J Series | 60rpm | 100000 | 2Channels | D Type Flatted End | 15mm | 6mm | - | -10°C | 70°C | IP40 | Solder | |||||
Each | 1+ £2.250 10+ £2.050 25+ £1.810 150+ £1.730 250+ £1.670 | Min: 1 / Mult: 1 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | With Push Switch | Quadrature | Surface Mount | EC11J | - | 500000 | 2Channels | D Type Flatted End | 20mm | 5.975mm | 5V | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ £2.190 25+ £1.990 50+ £1.740 250+ £1.670 500+ £1.610 | Min: 1 / Mult: 1 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | Without Push Switch | Quadrature | Surface Mount | EC11J | - | 1000000 | 2Channels | D Type Flatted End | 20mm | 5.975mm | 5V | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ £1.460 60+ £1.210 | Min: 1 / Mult: 1 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | With Push Switch | Quadrature | Surface Mount | EC11J | - | 100000 | 2Channels | D Type Flatted End | 20mm | 5.975mm | 5V | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ £7.450 25+ £7.140 50+ £6.880 100+ £5.700 300+ £5.120 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | With Push Switch | Quadrature | Surface Mount | EC11J | - | 100000 | 2Channels | D Type Flatted End | 20mm | 6mm | 5V | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ £0.533 | Min: 1 / Mult: 1 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | With Push Switch | Quadrature | Surface Mount | EC11J | - | 500000 | 2Channels | D Type Flatted End | 20mm | 5.975mm | 5V | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ £2.780 10+ £2.460 25+ £2.170 50+ £1.980 100+ £1.850 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC11K | - | 100000 | 2Channels | D Type Flatted End | 20mm | 5.975mm | 5V | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ £0.416 10+ £0.398 25+ £0.383 50+ £0.367 | Min: 1 / Mult: 1 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC11K | - | 500000 | 2Channels | D Type Flatted End | 20mm | 5.975mm | 5V | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ £1.620 10+ £1.500 25+ £1.470 50+ £1.440 100+ £1.410 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC11K | - | 1000000 | 2Channels | D Type Flatted End | 20mm | 5.975mm | 5V | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ £1.910 10+ £1.810 25+ £1.730 50+ £1.660 100+ £1.590 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | With Push Switch | Quadrature | Surface Mount | EC11J | - | 1000000 | 2Channels | D Type Flatted End | 20mm | 5.975mm | 5V | -40°C | 85°C | - | Solder Pin | |||||