Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoHIH-4602-L-CP
Order Code1608187
Technical Datasheet
Accuracy3.5%
Sensor TypeRelative
Supply Voltage5.8VDC
Humidity Range0% to 100% Relative Humidity
Sensing Accuracy3.5%
Supply Voltage Min4VDC
Sensor Case StyleTO-205AA
Supply Voltage Max5.8VDC
Sensor Case / PackageTO-205AA
Response Time30ms
No. of Pins6Pins
Output Interface-
Sensor MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
Technical Specifications
Accuracy
3.5%
Supply Voltage
5.8VDC
Sensing Accuracy
3.5%
Sensor Case Style
TO-205AA
Sensor Case / Package
TO-205AA
No. of Pins
6Pins
Sensor Mounting
Through Hole
Operating Temperature Max
85°C
Qualification
-
Sensor Type
Relative
Humidity Range
0% to 100% Relative Humidity
Supply Voltage Min
4VDC
Supply Voltage Max
5.8VDC
Response Time
30ms
Output Interface
-
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90318038
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038555