Print Page
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoCSDA1BA
Order Code1796889
Product RangeCS Series
Technical Datasheet
Sensor Output TypeDigital
Supply Voltage Range6V DC to 16V DC
Measured CurrentAC / DC
Supply Voltage DC Max16V
Accuracy-
Current Measuring Range DC250mA to 1A
Current Measuring Range AC250mA to 1A
Current Sensor Technology-
Primary Current500mA
Response Time100µs
Secondary Signal Type-
Sensor MountingThrough Hole
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeCS Series
Product Overview
The CSDA1BA is a Digital Current Sensor, provides a logic level output that changes from approximately Vcc to 0.4V when the sensed current exceeds the operate point. Each digital sensor will operate on ac or dc current, but the output will turn off at every zero crossing when sensing AC current.
- Digital output
- AC or DC current sensing
- Through-hole design
- Output voltage isolation from input
- Minimum energy dissipation
- Maximum current limited only by conductor size
- Accurate, low cost sensing
- -25 to 85°C operating temperature range
Applications
Motor Drive & Control, Safety, Sensing & Instrumentation, Robotics, Power Management, Communications & Networking, Automotive, Metering
Warnings
Do not use this product as safety or emergency stop devices or in any other application where failure of the product could result in personal injury.
Technical Specifications
Sensor Output Type
Digital
Measured Current
AC / DC
Accuracy
-
Current Measuring Range AC
250mA to 1A
Primary Current
500mA
Secondary Signal Type
-
Operating Temperature Min
-25°C
Product Range
CS Series
Supply Voltage Range
6V DC to 16V DC
Supply Voltage DC Max
16V
Current Measuring Range DC
250mA to 1A
Current Sensor Technology
-
Response Time
100µs
Sensor Mounting
Through Hole
Operating Temperature Max
85°C
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015876