QHL Series Isolated Through Hole DC / DC Converters:
22 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £70.30 | Min: 1 / Mult: 1 | - | Quarter Brick | 2.5:1 | 75W | 1 Output | 5V | 15A | Regulated | 3kV | 300V | Fixed, Adjustable | - | 36.8mm | 12.7mm | 57.9mm | 180V | 450V | QHL Series | |||||
Each | 1+ £169.50 5+ £164.41 10+ £159.33 50+ £152.55 100+ £142.38 | Min: 1 / Mult: 1 | ITE | Half Brick | 2:1 | 300W | 1 Output | 24V | 12.5A | Regulated | 3kV | 300V | Fixed, Adjustable | Through Hole | 57.9mm | 12.7mm | 61mm | 180V | 425V | QHL Series | |||||
Each | 1+ £240.30 | Min: 1 / Mult: 1 | ITE | Full Brick | 2:1 | 750W | 1 Output | 15V | 50A | Regulated | 3kV | 300V | Fixed, Adjustable | Through Hole | 61mm | 12.7mm | 116.8mm | 200V | 425V | QHL Series | |||||
Each | 1+ £84.32 5+ £81.79 10+ £80.88 50+ £79.26 100+ £77.64 | Min: 1 / Mult: 1 | - | Quarter Brick | 2.5:1 | 75W | 1 Output | 12V | 6.25A | Regulated | 3kV | 300V | Fixed, Adjustable | - | 36.8mm | 12.7mm | 57.9mm | 180V | 450V | QHL Series | |||||
Each | 1+ £169.50 5+ £164.41 10+ £159.33 50+ £152.55 100+ £142.38 | Min: 1 / Mult: 1 | ITE | Half Brick | 2:1 | 300W | 1 Output | 48V | 6.25A | Regulated | 3kV | 300V | Fixed, Adjustable | Through Hole | 57.9mm | 12.7mm | 61mm | 180V | 425V | QHL Series | |||||
Each | 1+ £169.50 5+ £164.41 10+ £159.33 50+ £152.55 100+ £142.38 | Min: 1 / Mult: 1 | ITE | Half Brick | 2:1 | 300W | 1 Output | 12V | 25A | Regulated | 3kV | 300V | Fixed, Adjustable | Through Hole | 57.9mm | 12.7mm | 61mm | 180V | 425V | QHL Series | |||||
Each | 1+ £237.52 5+ £230.40 10+ £223.28 50+ £213.77 100+ £199.52 | Min: 1 / Mult: 1 | ITE | Full Brick | 2:1 | 600W | 1 Output | 12V | 50A | Regulated | 3kV | 300V | Fixed, Adjustable | Through Hole | 61mm | 12.7mm | 116.8mm | 180V | 425V | QHL Series | |||||
Each | 1+ £84.32 5+ £81.79 10+ £80.88 50+ £79.26 100+ £77.64 | Min: 1 / Mult: 1 | - | Quarter Brick | 2.5:1 | 75W | 1 Output | 24V | 3.12A | Regulated | 3kV | 300V | Fixed, Adjustable | - | 36.8mm | 12.7mm | 57.9mm | 180V | 450V | QHL Series | |||||
Each | 1+ £292.27 5+ £283.50 10+ £274.73 50+ £263.04 100+ £245.51 | Min: 1 / Mult: 1 | ITE | Full Brick | 2:1 | 750W | 1 Output | 12V | 62.5A | Regulated | 3kV | 300V | Fixed, Adjustable | Through Hole | 61mm | 12.7mm | 116.8mm | 200V | 425V | QHL Series | |||||
Each | 1+ £292.27 5+ £283.50 10+ £274.73 50+ £263.04 100+ £245.51 | Min: 1 / Mult: 1 | ITE | Full Brick | 2:1 | 750W | 1 Output | 28V | 26.7A | Regulated | 3kV | 300V | Fixed, Adjustable | Through Hole | 61mm | 12.7mm | 116.8mm | 200V | 425V | QHL Series | |||||
Each | 1+ £126.91 5+ £123.10 10+ £119.30 50+ £114.22 100+ £106.61 | Min: 1 / Mult: 1 | ITE | Quarter Brick | 2:1 | 150W | 1 Output | 48V | 3.2A | Regulated | 3kV | 300V | Fixed, Adjustable | Through Hole | 36.8mm | 12.7mm | 57.9mm | 180V | 425V | QHL Series | |||||
Each | 1+ £237.52 5+ £230.40 10+ £223.28 50+ £213.77 100+ £199.52 | Min: 1 / Mult: 1 | ITE | Full Brick | 2:1 | 600W | 1 Output | 24V | 25A | Regulated | 3kV | 300V | Fixed, Adjustable | Through Hole | 61mm | 12.7mm | 116.8mm | 180V | 425V | QHL Series | |||||
Each | 1+ £126.91 5+ £123.10 10+ £119.30 50+ £114.22 100+ £106.61 | Min: 1 / Mult: 1 | ITE | Quarter Brick | 2:1 | 150W | 1 Output | 12V | 12.5A | Regulated | 3kV | 300V | Fixed, Adjustable | Through Hole | 36.8mm | 12.7mm | 57.9mm | 180V | 425V | QHL Series | |||||
Each | 1+ £237.52 5+ £230.40 10+ £223.28 50+ £213.77 100+ £199.52 | Min: 1 / Mult: 1 | ITE | Full Brick | 2:1 | 600W | 1 Output | 48V | 12.5A | Regulated | 3kV | 300V | Fixed, Adjustable | Through Hole | 61mm | 12.7mm | 116.8mm | 180V | 425V | QHL Series | |||||
Each | 1+ £292.27 5+ £283.50 10+ £274.73 50+ £263.04 100+ £245.51 | Min: 1 / Mult: 1 | ITE | Full Brick | 2:1 | 750W | 1 Output | 48V | 15.6A | Regulated | 3kV | 300V | Fixed, Adjustable | Through Hole | 61mm | 12.7mm | 116.8mm | 200V | 425V | QHL Series | |||||
Each | 1+ £292.27 5+ £283.50 10+ £274.73 50+ £263.04 100+ £245.51 | Min: 1 / Mult: 1 | ITE | Full Brick | 2:1 | 750W | 1 Output | 24V | 31.2A | Regulated | 3kV | 300V | Fixed, Adjustable | Through Hole | 61mm | 12.7mm | 116.8mm | 200V | 425V | QHL Series | |||||
Each | 1+ £169.50 5+ £164.41 10+ £159.33 50+ £152.55 100+ £142.38 | Min: 1 / Mult: 1 | ITE | Half Brick | 2:1 | 300W | 1 Output | 28V | 10.7A | Regulated | 3kV | 300V | Fixed, Adjustable | Through Hole | 57.9mm | 12.7mm | 61mm | 180V | 425V | QHL Series | |||||
Each | 1+ £126.91 5+ £123.10 10+ £119.30 50+ £114.22 100+ £106.61 | Min: 1 / Mult: 1 | ITE | Quarter Brick | 2:1 | 150W | 1 Output | 15V | 10A | Regulated | 3kV | 300V | Fixed, Adjustable | Through Hole | 36.8mm | 12.7mm | 57.9mm | 180V | 425V | QHL Series | |||||
Each | 1+ £126.91 5+ £123.10 10+ £119.30 50+ £114.22 100+ £106.61 | Min: 1 / Mult: 1 | ITE | Quarter Brick | 2:1 | 150W | 1 Output | 24V | 6.3A | Regulated | 3kV | 300V | Fixed, Adjustable | Through Hole | 36.8mm | 12.7mm | 57.9mm | 180V | 425V | QHL Series | |||||
Each | 1+ £126.91 5+ £123.10 10+ £119.30 50+ £114.22 100+ £106.61 | Min: 1 / Mult: 1 | ITE | Quarter Brick | 2:1 | 150W | 1 Output | 28V | 5.4A | Regulated | 3kV | 300V | Fixed, Adjustable | Through Hole | 36.8mm | 12.7mm | 57.9mm | 180V | 425V | QHL Series | |||||
Each | 1+ £84.32 5+ £81.79 10+ £80.88 50+ £79.26 100+ £77.64 | Min: 1 / Mult: 1 | - | Quarter Brick | 2.5:1 | 75W | 1 Output | 48V | 1.56A | Regulated | 3kV | 300V | Fixed, Adjustable | - | 36.8mm | 12.7mm | 57.9mm | 180V | 450V | QHL Series | |||||
Each | 1+ £84.32 5+ £81.79 10+ £80.88 50+ £79.26 100+ £77.64 | Min: 1 / Mult: 1 | - | Quarter Brick | 2.5:1 | 75W | 1 Output | 15V | 5A | Regulated | 3kV | 300V | Fixed, Adjustable | - | 36.8mm | 12.7mm | 57.9mm | 180V | 450V | QHL Series |