JCK Isolated Through Hole DC / DC Converters:
20 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £40.32 5+ £39.11 10+ £37.90 25+ £36.29 100+ £32.90 More Pricing... | Min: 1 / Mult: 1 | - | DIP | 2:1 | 40W | 2 Output | 12V | 1.67A | -12V | 1.67A | Regulated | 1.6kV | 24V | - | Through Hole | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | JCK | |||||
Each | 5+ £75.41 | Min: 5 / Mult: 5 | ITE | DIP | 2:1 | 60W | 1 Output | 15V | 4A | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 50.8mm | 10.16mm | 50.8mm | 18V | 36V | JCK | |||||
Each | 1+ £17.83 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | Regulated | 1.6kV | 12V | Fixed | Through Hole | 25.4mm | 10.16mm | 50.8mm | 9V | 18V | JCK | |||||
Each | 1+ £63.69 5+ £60.83 10+ £58.36 25+ £56.21 100+ £54.33 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 60W | 1 Output | 3.3V | 14A | - | - | Regulated | 1.6kV | 48V | Fixed | Through Hole | 50.8mm | 10.16mm | 50.8mm | 36V | 75V | JCK | |||||
Each | 1+ £47.79 5+ £46.83 10+ £45.88 25+ £44.92 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 40W | 1 Output | 12V | 3.33A | - | - | Regulated | 1.6kV | 48V | Fixed | Through Hole | 25.4mm | 10.16mm | 50.8mm | 36V | 75V | JCK | |||||
Each | 1+ £25.83 5+ £25.05 10+ £24.28 25+ £21.69 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 12V | 1.25A | - | - | Regulated | 1.6kV | 12V | Fixed | Through Hole | 25.4mm | 10.16mm | 50.8mm | 9V | 18V | JCK | |||||
Each | 1+ £34.49 5+ £33.80 10+ £33.11 25+ £32.42 | Min: 1 / Mult: 1 | - | DIP | 2:1 | 40W | 2 Output | 12V | 1.67A | -12V | 1.67A | Regulated | 1.6kV | 12V | - | Through Hole | 25.4mm | 10.16mm | 50.8mm | 9V | 18V | JCK | |||||
Each | 10+ £54.12 | Min: 10 / Mult: 10 | - | DIP | 2:1 | 40W | 2 Output | 12V | 1.67A | -12V | 1.67A | Regulated | 1.6kV | 48V | - | Through Hole | 25.4mm | 10.16mm | 50.8mm | 36V | 75V | JCK | |||||
Each | 1+ £24.70 5+ £24.21 10+ £23.71 25+ £23.22 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 3.3V | 1.5A | -3.3V | 1.5A | Regulated | 1.6kV | 12V | Fixed | Through Hole | 25.4mm | 10.16mm | 50.8mm | 9V | 18V | JCK | |||||
Each | 1+ £37.77 5+ £35.92 10+ £34.14 25+ £31.22 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 30W | 1 Output | 3.3V | 8A | - | - | Regulated | 1.6kV | 12V | Fixed | Through Hole | 25.4mm | 10.16mm | 50.8mm | 9V | 18V | JCK | |||||
Each | 5+ £75.41 | Min: 5 / Mult: 5 | ITE | DIP | 2:1 | 60W | 1 Output | 3.3V | 14A | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 50.8mm | 10.16mm | 50.8mm | 18V | 36V | JCK | |||||
Each | 1+ £35.21 5+ £34.51 10+ £33.80 25+ £33.10 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 30W | 1 Output | 15V | 2A | - | - | Regulated | 1.6kV | 48V | Fixed | Through Hole | 25.4mm | 10.16mm | 50.8mm | 36V | 75V | JCK | |||||
Each | 1+ £37.27 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 40W | 1 Output | 15V | 2.67A | - | - | Regulated | 1.6kV | 48V | Fixed | Through Hole | 25.4mm | 10.16mm | 50.8mm | 36V | 75V | JCK | |||||
Each | 1+ £30.04 5+ £29.44 10+ £28.84 25+ £28.42 | Min: 1 / Mult: 1 | - | DIP | 2:1 | 20W | 2 Output | 12V | 835mA | -12V | 835mA | Regulated | 1.6kV | 24V | - | Through Hole | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | JCK | |||||
Each | 1+ £47.25 5+ £45.83 10+ £44.42 25+ £42.52 100+ £38.56 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 40W | 1 Output | 3.3V | 8A | - | - | Regulated | 1.6kV | 48V | Fixed | Through Hole | 25.4mm | 10.16mm | 50.8mm | 36V | 75V | JCK | |||||
Each | 1+ £47.25 5+ £45.83 10+ £44.42 25+ £42.52 100+ £38.56 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 40W | 1 Output | 3.3V | 8A | - | - | Regulated | 1.6kV | 12V | Fixed | Through Hole | 25.4mm | 10.16mm | 50.8mm | 9V | 18V | JCK | |||||
Each | 1+ £51.53 5+ £50.50 10+ £49.47 25+ £48.44 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 40W | 1 Output | 15V | 2.67A | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | JCK | |||||
Each | 1+ £35.70 5+ £34.63 10+ £33.56 25+ £32.13 100+ £29.13 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 30W | 1 Output | 3.3V | 8A | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | JCK | |||||
Each | 1+ £0.00 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 20W | 1 Output | 3.3V | 5.5A | - | - | Regulated | 1.6kV | 48V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 36V | 75V | JCK | |||||
Each | 1+ £22.56 5+ £22.11 10+ £21.66 25+ £21.21 50+ £20.76 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 5V | 3A | - | - | Regulated | 1.6kV | 48V | Fixed | Through Hole | 25.4mm | 10.16mm | 50.8mm | 36V | 75V | JCK |