PEME2-S Series Isolated Through Hole DC / DC Converters:
43 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £5.77 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 3kV | 12V | Fixed | 7.05mm | 10.16mm | 19.65mm | 10.8V | 13.2V | PEME2-S Series | |||||
Each | 1+ £7.34 5+ £5.99 10+ £5.55 20+ £5.11 50+ £4.36 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 9V | 111mA | -9V | -111mA | Unregulated | 3kV | 12V | Fixed | 7.05mm | 10.16mm | 19.65mm | 10.8V | 13.2V | PEME2-S Series | |||||
Each | 1+ £10.02 5+ £8.18 10+ £7.58 20+ £6.86 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 5V | 200mA | -5V | -200mA | Unregulated | 3kV | 24V | Fixed | 7.05mm | 10.16mm | 19.65mm | 21.6V | 26.4V | PEME2-S Series | |||||
Each | 1+ £7.22 5+ £5.89 10+ £5.46 20+ £5.02 50+ £4.29 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 12V | 83mA | -12V | -83mA | Unregulated | 3kV | 12V | Fixed | 7.05mm | 10.16mm | 19.65mm | 10.8V | 13.2V | PEME2-S Series | |||||
Each | 1+ £6.89 5+ £5.62 10+ £5.21 20+ £5.05 50+ £4.32 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 9V | 222mA | - | - | Unregulated | 3kV | 24V | Fixed | 7.05mm | 10.16mm | 19.65mm | 21.6V | 26.4V | PEME2-S Series | |||||
Each | 1+ £6.05 5+ £4.94 10+ £4.57 20+ £4.24 50+ £3.91 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 3kV | 15V | Fixed | 7.05mm | 10.16mm | 19.65mm | 13.5V | 16.5V | PEME2-S Series | |||||
Each | 1+ £5.75 5+ £4.68 10+ £4.34 20+ £4.03 50+ £3.71 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 24V | 83mA | - | - | Unregulated | 3kV | 15V | Fixed | 7.05mm | 10.16mm | 19.65mm | 13.5V | 16.5V | PEME2-S Series | |||||
Each | 1+ £7.46 5+ £6.08 10+ £5.64 20+ £5.19 50+ £4.43 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 9V | 222mA | - | - | Unregulated | 3kV | 12V | Fixed | 7.05mm | 10.16mm | 19.65mm | 10.8V | 13.2V | PEME2-S Series | |||||
Each | 1+ £8.86 5+ £7.23 10+ £6.70 20+ £6.20 50+ £5.55 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 9V | 111mA | -9V | -111mA | Unregulated | 3kV | 24V | Fixed | 7.05mm | 10.16mm | 19.65mm | 21.6V | 26.4V | PEME2-S Series | |||||
Each | 1+ £7.53 5+ £6.15 10+ £5.70 20+ £5.43 50+ £4.86 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 3.3V | 303mA | -3.3V | -303mA | Unregulated | 3kV | 24V | Fixed | 7.05mm | 10.16mm | 19.65mm | 21.6V | 26.4V | PEME2-S Series | |||||
Each | 1+ £7.28 5+ £5.94 10+ £5.50 20+ £5.34 50+ £4.56 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 3.3V | 303mA | -3.3V | -303mA | Unregulated | 3kV | 12V | Fixed | 7.05mm | 10.16mm | 19.65mm | 10.8V | 13.2V | PEME2-S Series | |||||
Each | 1+ £6.76 5+ £5.51 10+ £5.11 20+ £4.70 50+ £4.01 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 9V | 222mA | - | - | Unregulated | 3kV | 15V | Fixed | 7.05mm | 10.16mm | 19.65mm | 13.5V | 16.5V | PEME2-S Series | |||||
Each | 1+ £7.32 5+ £5.97 10+ £5.53 20+ £5.13 50+ £4.73 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 24V | 42mA | -24V | -42mA | Unregulated | 3kV | 12V | Fixed | 7.05mm | 10.16mm | 19.65mm | 10.8V | 13.2V | PEME2-S Series | |||||
Each | 1+ £6.79 5+ £5.54 10+ £5.13 20+ £4.98 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 24V | 83mA | - | - | Unregulated | 3kV | 12V | Fixed | 7.05mm | 10.16mm | 19.65mm | 10.8V | 13.2V | PEME2-S Series | |||||
Each | 1+ £6.76 5+ £5.51 10+ £5.11 20+ £4.70 50+ £4.01 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 12V | 167mA | - | - | Unregulated | 3kV | 15V | Fixed | 7.05mm | 10.16mm | 19.65mm | 13.5V | 16.5V | PEME2-S Series | |||||
Each | 1+ £6.19 5+ £5.05 10+ £4.68 20+ £4.59 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 15V | 133mA | - | - | Unregulated | 3kV | 12V | Fixed | 7.05mm | 10.16mm | 19.65mm | 10.8V | 13.2V | PEME2-S Series | |||||
Each | 1+ £5.88 5+ £4.80 10+ £4.45 20+ £4.13 50+ £3.80 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1.32W | 1 Output | 3.3V | 400mA | - | - | Unregulated | 3kV | 24V | Fixed | 7.05mm | 10.16mm | 19.65mm | 21.6V | 26.4V | PEME2-S Series | |||||
Each | 1+ £7.41 5+ £6.05 10+ £5.61 20+ £5.16 50+ £4.41 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 5V | 200mA | -5V | -200mA | Unregulated | 3kV | 15V | Fixed | 7.05mm | 10.16mm | 19.65mm | 13.5V | 16.5V | PEME2-S Series | |||||
Each | 1+ £10.69 | Min: 1 / Mult: 1 | ITE | SIP | - | 2W | 1 Output | 7.2V | 278mA | - | - | Unregulated | 3kV | 5V | Fixed | 7.05mm | 10.16mm | 19.65mm | 4.5V | 5.5V | PEME2-S Series | |||||
Each | 1+ £7.47 5+ £6.09 10+ £5.65 20+ £5.24 50+ £4.82 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 15V | 133mA | - | - | Unregulated | 3kV | 24V | Fixed | 7.05mm | 10.16mm | 19.65mm | 21.6V | 26.4V | PEME2-S Series | |||||
Each | 1+ £6.29 5+ £5.12 10+ £4.75 20+ £4.53 50+ £4.06 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 12V | 83mA | -12V | -83mA | Unregulated | 3kV | 24V | Fixed | 7.05mm | 10.16mm | 19.65mm | 21.6V | 26.4V | PEME2-S Series | |||||
Each | 1+ £7.82 5+ £6.38 10+ £5.92 20+ £5.64 50+ £5.06 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 24V | 42mA | -24V | -42mA | Unregulated | 3kV | 24V | Fixed | 7.05mm | 10.16mm | 19.65mm | 21.6V | 26.4V | PEME2-S Series | |||||
Each | 1+ £7.34 5+ £5.99 10+ £5.55 20+ £5.15 50+ £4.74 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 15V | 133mA | - | - | Unregulated | 3kV | 15V | Fixed | 7.05mm | 10.16mm | 19.65mm | 13.5V | 16.5V | PEME2-S Series | |||||
Each | 1+ £7.29 5+ £5.95 10+ £5.52 20+ £5.08 50+ £4.33 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 5V | 200mA | -5V | -200mA | Unregulated | 3kV | 12V | Fixed | 7.05mm | 10.16mm | 19.65mm | 10.8V | 13.2V | PEME2-S Series | |||||
Each | 1+ £7.85 5+ £6.40 10+ £5.93 20+ £5.50 50+ £5.07 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 67mA | -15V | -67mA | Unregulated | 3kV | 12V | Fixed | 7.05mm | 10.16mm | 19.65mm | 10.8V | 13.2V | PEME2-S Series |