NXE Series Isolated Surface Mount DC / DC Converters:
7 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ £2.43 5+ £2.42 10+ £2.40 20+ £2.36 50+ £2.32 | Min: 1 / Mult: 1 | Medical | DIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | Unregulated | 3kV | 3.3V | Fixed | Surface Mount Device | 10.41mm | 4.36mm | 12.7mm | 2.97V | 3.63V | NXE Series | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £3.38 5+ £3.36 10+ £3.34 20+ £3.28 50+ £3.22 | Min: 1 / Mult: 1 | Medical | DIP | 1:1 | 2W | 1 Output | 5V | 400mA | Unregulated | 3kV | 5V | Fixed | Surface Mount Device | 10.41mm | 4.41mm | 12.7mm | 4.5V | 5.5V | NXE Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ £2.35 5+ £2.34 10+ £2.32 20+ £2.28 50+ £2.24 | Min: 1 / Mult: 1 | Medical | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 3kV | 3.3V | Fixed | Surface Mount Device | 10.41mm | 4.36mm | 12.7mm | 2.97V | 3.63V | NXE Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ £2.43 5+ £2.42 10+ £2.40 20+ £2.36 50+ £2.32 | Min: 1 / Mult: 1 | Medical | - | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 3kV | 5V | Fixed | - | 10.41mm | 4.5mm | 12.7mm | 4.5V | 5.5V | NXE Series | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £3.26 5+ £3.25 10+ £3.22 20+ £3.17 50+ £3.11 | Min: 1 / Mult: 1 | Medical | DIP | 1:1 | 2W | 1 Output | 15V | 133mA | Unregulated | 3kV | 12V | Fixed | Surface Mount Device | 10.41mm | 4.41mm | 12.7mm | 10.8V | 13.2V | NXE Series | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £3.27 5+ £3.25 10+ £3.23 20+ £3.17 50+ £3.11 | Min: 1 / Mult: 1 | Medical | DIP | 1:1 | 2W | 1 Output | 12V | 167mA | Unregulated | 3kV | 12V | Fixed | Surface Mount Device | 10.41mm | 4.41mm | 12.7mm | 10.8V | 13.2V | NXE Series | |||||
Each (Supplied on Full Reel) Full Reel | 180+ £3.03 900+ £2.64 1800+ £2.47 3600+ £2.42 | Min: 180 / Mult: 180 | Medical | DIP | 1:1 | 2W | 1 Output | 5V | 400mA | Unregulated | 3kV | 12V | Fixed | Surface Mount Device | 10.41mm | 4.41mm | 12.7mm | 10.8V | 13.2V | NXE Series |