ISF Isolated Surface Mount DC / DC Converters:
25 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £4.60 5+ £4.40 10+ £4.25 20+ £4.11 50+ £3.94 | Min: 1 / Mult: 1 | ITE | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1kV | 5V | Fixed | Surface Mount Device | 7.5mm | 6.25mm | 12.7mm | 4.5V | 5.5V | ISF | |||||
Each | 1+ £5.06 5+ £4.91 10+ £4.74 20+ £4.63 50+ £4.51 | Min: 1 / Mult: 1 | ITE | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1kV | 5V | Fixed | Surface Mount Device | 7.5mm | 6.5mm | 15.24mm | 4.5V | 5.5V | ISF | |||||
Each | 1+ £4.53 5+ £3.93 | Min: 1 / Mult: 1 | ITE | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 1kV | 5V | Fixed | Surface Mount Device | 7.5mm | 6.5mm | 15.24mm | 4.5V | 5.5V | ISF | |||||
Each | 1+ £4.39 5+ £4.30 10+ £4.29 50+ £4.28 100+ £4.27 | Min: 1 / Mult: 1 | ITE | 1:1 | 1W | 2 Output | 15V | 33.5mA | -15V | 33.5mA | Unregulated | 1kV | 12V | Fixed | Surface Mount Device | 7.5mm | 6.5mm | 15.24mm | 10.8V | 13.2V | ISF | |||||
Each | 1+ £5.04 10+ £4.83 25+ £4.59 100+ £4.44 150+ £4.30 | Min: 1 / Mult: 1 | - | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 1kV | 12V | - | Surface Mount Device | 7.5mm | 6.5mm | 15.24mm | 10.8V | 13.2V | ISF | |||||
Each | 1+ £4.42 5+ £4.22 10+ £3.70 | Min: 1 / Mult: 1 | ITE | 1:1 | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 1kV | 24V | Fixed | Surface Mount Device | 7.5mm | 6.25mm | 12.7mm | 21.6V | 26.4V | ISF | |||||
Each | 1+ £2.95 | Min: 1 / Mult: 1 | ITE | 1:1 | 1W | 1 Output | 9V | 110mA | - | - | Unregulated | 1kV | 5V | Fixed | Surface Mount Device | 7.5mm | 6.25mm | 12.7mm | 4.5V | 5.5V | ISF | |||||
Each | 1+ £4.03 10+ £3.95 25+ £3.87 100+ £3.80 150+ £3.79 | Min: 1 / Mult: 1 | ITE | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1kV | 12V | Fixed | Surface Mount Device | 7.5mm | 6.25mm | 12.7mm | 10.8V | 13.2V | ISF | |||||
Each | 1+ £4.77 10+ £4.46 25+ £4.11 100+ £3.95 150+ £3.83 | Min: 1 / Mult: 1 | ITE | 1:1 | 1W | 2 Output | 15V | 33.5mA | -15V | 33.5mA | Unregulated | 1kV | 24V | Fixed | Surface Mount Device | 7.5mm | 6.5mm | 15.24mm | 21.6V | 26.4V | ISF | |||||
Each | 1+ £4.68 5+ £4.49 10+ £4.36 25+ £4.13 100+ £3.90 More Pricing... | Min: 1 / Mult: 1 | ITE | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1kV | 24V | Fixed | Surface Mount Device | 7.5mm | 6.5mm | 15.24mm | 21.6V | 26.4V | ISF | |||||
Each | 1+ £4.23 10+ £3.96 25+ £3.65 100+ £3.51 150+ £3.40 | Min: 1 / Mult: 1 | ITE | 1:1 | 1W | 1 Output | 24V | 42mA | - | - | Unregulated | 1kV | 24V | Fixed | Surface Mount Device | 7.5mm | 6.25mm | 12.7mm | 21.6V | 26.4V | ISF | |||||
Each | 1+ £4.68 5+ £4.49 10+ £4.36 25+ £4.13 100+ £3.90 More Pricing... | Min: 1 / Mult: 1 | ITE | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 1kV | 24V | Fixed | Surface Mount Device | 7.5mm | 6.5mm | 15.24mm | 21.6V | 26.4V | ISF | |||||
Each | 1+ £4.41 5+ £4.28 10+ £4.16 25+ £4.00 100+ £3.78 More Pricing... | Min: 1 / Mult: 1 | ITE | 1:1 | 1W | 1 Output | 3.3V | 300mA | - | - | Unregulated | 1kV | 24V | Fixed | Surface Mount Device | 7.5mm | 6.25mm | 12.7mm | 21.6V | 26.4V | ISF | |||||
Each | 1+ £4.16 5+ £4.00 10+ £3.87 25+ £3.71 100+ £3.47 More Pricing... | Min: 1 / Mult: 1 | ITE | 1:1 | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 1kV | 24V | Fixed | Surface Mount Device | 7.5mm | 6.25mm | 12.7mm | 21.6V | 26.4V | ISF | |||||
Each | 1+ £2.95 | Min: 1 / Mult: 1 | ITE | 1:1 | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 1kV | 5V | Fixed | Surface Mount Device | 7.5mm | 6.25mm | 12.7mm | 4.5V | 5.5V | ISF | |||||
Each | 1+ £5.27 5+ £5.13 10+ £4.99 25+ £4.81 100+ £4.57 More Pricing... | Min: 1 / Mult: 1 | ITE | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1kV | 12V | Fixed | Surface Mount Device | 7.5mm | 6.5mm | 15.24mm | 10.8V | 13.2V | ISF | |||||
Each | 1+ £4.16 5+ £4.00 10+ £3.87 25+ £3.71 100+ £3.47 More Pricing... | Min: 1 / Mult: 1 | ITE | 1:1 | 1W | 1 Output | 9V | 110mA | - | - | Unregulated | 1kV | 24V | Fixed | Surface Mount Device | 7.5mm | 6.25mm | 12.7mm | 21.6V | 26.4V | ISF | |||||
Each | 1+ £4.68 5+ £4.49 10+ £4.36 25+ £4.13 100+ £3.90 More Pricing... | Min: 1 / Mult: 1 | ITE | 1:1 | 1W | 2 Output | 9V | 55mA | -9V | 55mA | Unregulated | 1kV | 24V | Fixed | Surface Mount Device | 7.5mm | 6.5mm | 15.24mm | 21.6V | 26.4V | ISF | |||||
Each | 1+ £4.39 5+ £4.30 10+ £4.29 50+ £4.28 100+ £4.27 | Min: 1 / Mult: 1 | ITE | 1:1 | 1W | 2 Output | 15V | 33.5mA | -15V | 33.5mA | Unregulated | 1kV | 5V | Fixed | Surface Mount Device | 7.5mm | 6.5mm | 15.24mm | 4.5V | 5.5V | ISF | |||||
Each | 1+ £4.39 10+ £4.30 25+ £4.21 100+ £4.13 150+ £4.10 | Min: 1 / Mult: 1 | ITE | 1:1 | 1W | 2 Output | 9V | 55mA | -9V | 55mA | Unregulated | 1kV | 5V | Fixed | Surface Mount Device | 7.5mm | 6.5mm | 15.24mm | 4.5V | 5.5V | ISF | |||||
Each | 1+ £4.49 5+ £4.36 10+ £4.24 25+ £4.07 100+ £3.85 More Pricing... | Min: 1 / Mult: 1 | ITE | 1:1 | 1W | 1 Output | 3.3V | 300mA | - | - | Unregulated | 1kV | 5V | Fixed | Surface Mount Device | 7.5mm | 6.25mm | 12.7mm | 4.5V | 5.5V | ISF | |||||
Each | 1+ £4.03 10+ £3.95 25+ £3.87 100+ £3.79 150+ £3.71 | Min: 1 / Mult: 1 | ITE | 1:1 | 1W | 1 Output | 9V | 110mA | - | - | Unregulated | 1kV | 12V | Fixed | Surface Mount Device | 7.5mm | 6.25mm | 12.7mm | 10.8V | 13.2V | ISF | |||||
Each | 1+ £5.20 10+ £4.31 25+ £3.87 100+ £3.57 150+ £3.33 | Min: 1 / Mult: 1 | ITE | 1:1 | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 1kV | 12V | Fixed | Surface Mount Device | 7.5mm | 6.25mm | 12.7mm | 10.8V | 13.2V | ISF | |||||
Each | 1+ £4.24 5+ £4.14 10+ £4.03 25+ £3.91 100+ £3.73 | Min: 1 / Mult: 1 | ITE | 1:1 | 1W | 2 Output | 9V | 55mA | -9V | 55mA | Unregulated | 1kV | 12V | Fixed | Surface Mount Device | 7.5mm | 6.5mm | 15.24mm | 10.8V | 13.2V | ISF | |||||
Each | 1+ £4.32 5+ £4.20 10+ £4.08 25+ £3.92 100+ £3.71 | Min: 1 / Mult: 1 | ITE | 1:1 | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 1kV | 5V | Fixed | Surface Mount Device | 7.5mm | 6.25mm | 12.7mm | 4.5V | 5.5V | ISF |