ex VAT

47kohm MELF SMD Resistors:

62 Products Found
We offer Carbon Film, Metal Film, Thin Film, and Thick Film MELF SMD resistors, in resistance values from 0.1Ω to 10MΩ.

What are the advantages of MELF resistors?

MELF SMD resistors are the perfect choice for applications where reliability and stability are of major concern at higher power ratings and higher operating voltages.

Many electronic circuits are exposed to high pulse loads. This means that pulse-proof resistors are essential for protecting the circuit’s electronic components. These must be excellent in both pulse handling and long term stability, with low drift.

MELF SMD resistors offer a good solution. Although they are a thin film type, they are cylindrical rather than flat. This gives them a surface three times larger than a thin film resistor of the same size. This design also allows a helical trimming pattern to be used, enabling a uniform current distribution. Therefore, they can distribute heat more efficiently so their pulse load capability is five times higher, and their long term stability is excellent as well.

Apart from the standard metal film technology, MELF resistors are also available with carbon film, which has unrivalled thermal stability; this further enhances their pulse load capability.

MELF resistor package sizes

Farnell offers MELF resistors in package sizes from 0102 (2211 Metric) to 2512 (6432 Metric). We also offer 3614 Metric products.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Voltage Rating
Resistor Technology
Power Rating
Resistance Tolerance
Temperature Coefficient
Resistor Case / Package
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3214839

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.120
50+
£0.0646
250+
£0.0512
500+
£0.0421
1500+
£0.0358
More Pricing...
Min: 5 / Mult: 5
47kohm
-
200V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
3214839RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0421
1500+
£0.0358
3000+
£0.0333
Min: 500 / Mult: 5
47kohm
-
200V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
3975584

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.051
100+
£0.037
500+
£0.0298
2500+
£0.0259
5000+
£0.0249
More Pricing...
Min: 10 / Mult: 10
47kohm
SMM Series
200V
Metal Film (Thin Film)
400mW
0
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
3975584RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0298
2500+
£0.0259
5000+
£0.0249
10000+
£0.0238
Min: 500 / Mult: 10
47kohm
SMM Series
200V
Metal Film (Thin Film)
400mW
0
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
1215976

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.0739
50+
£0.0532
250+
£0.0466
500+
£0.0408
1500+
£0.0387
More Pricing...
Min: 5 / Mult: 5
47kohm
MMU Series
100V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
125°C
AEC-Q200
3087980

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.0822
50+
£0.0378
250+
£0.0334
500+
£0.0312
1500+
£0.0275
Min: 5 / Mult: 5
47kohm
MMA Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
AEC-Q200
3086343

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.882
50+
£0.505
100+
£0.455
250+
£0.400
500+
£0.366
More Pricing...
Min: 1 / Mult: 1
47kohm
MMA Series
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
85°C
AEC-Q200
2838075

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.474
50+
£0.354
250+
£0.276
500+
£0.259
1500+
£0.221
More Pricing...
Min: 5 / Mult: 5
47kohm
SMA-A Series
200V
Metal Film
400mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
1713635

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.499
50+
£0.269
250+
£0.208
500+
£0.185
1000+
£0.174
More Pricing...
Min: 5 / Mult: 5
47kohm
CMB Series
500V
Carbon Film
400mW
± 2%
-
MELF 0207
-55°C
155°C
AEC-Q200
3087049

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.123
50+
£0.0885
250+
£0.0799
500+
£0.0731
1000+
£0.0705
Min: 5 / Mult: 5
47kohm
MMB Series
300V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207
-55°C
125°C
AEC-Q200
2616662

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.0833
50+
£0.0358
250+
£0.035
500+
£0.0317
1500+
£0.0283
More Pricing...
Min: 5 / Mult: 5
47kohm
SMM Series
200V
Thin Film
250mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
2838229

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.213
50+
£0.100
250+
£0.089
500+
£0.0801
1000+
£0.0623
More Pricing...
Min: 5 / Mult: 5
47kohm
SMA-A Series
350V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207
-55°C
155°C
AEC-Q200
1215976RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0408
1500+
£0.0387
3000+
£0.0328
Min: 500 / Mult: 5
47kohm
MMU Series
100V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
125°C
AEC-Q200
2838175

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.842
50+
£0.721
250+
£0.604
500+
£0.557
1000+
£0.549
More Pricing...
Min: 5 / Mult: 5
47kohm
SMA-A Series
350V
Metal Film
1W
± 0.1%
± 15ppm/°C
MELF 0207
-55°C
155°C
AEC-Q200
3087980RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0312
1500+
£0.0275
Min: 500 / Mult: 5
47kohm
MMA Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
AEC-Q200
3214803

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.127
50+
£0.0687
250+
£0.0544
500+
£0.0447
1500+
£0.038
More Pricing...
Min: 5 / Mult: 5
47kohm
-
200V
Metal Film
300mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
1713635RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.269
250+
£0.208
500+
£0.185
1000+
£0.174
2000+
£0.162
Min: 100 / Mult: 5
47kohm
CMB Series
500V
Carbon Film
400mW
± 2%
-
MELF 0207
-55°C
155°C
AEC-Q200
3087049RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0731
1000+
£0.0705
Min: 500 / Mult: 5
47kohm
MMB Series
300V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207
-55°C
125°C
AEC-Q200
3086343RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.455
250+
£0.400
500+
£0.366
1000+
£0.306
Min: 100 / Mult: 1
47kohm
MMA Series
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
85°C
AEC-Q200
2616662RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0317
1500+
£0.0283
3000+
£0.0266
Min: 500 / Mult: 5
47kohm
SMM Series
200V
Thin Film
250mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
2838175RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.721
250+
£0.604
500+
£0.557
1000+
£0.549
2000+
£0.541
Min: 100 / Mult: 5
47kohm
SMA-A Series
350V
Metal Film
1W
± 0.1%
± 15ppm/°C
MELF 0207
-55°C
155°C
AEC-Q200
2838075RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.354
250+
£0.276
500+
£0.259
1500+
£0.221
3000+
£0.217
Min: 100 / Mult: 5
47kohm
SMA-A Series
200V
Metal Film
400mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
2838229RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.100
250+
£0.089
500+
£0.0801
1000+
£0.0623
2000+
£0.0611
Min: 100 / Mult: 5
47kohm
SMA-A Series
350V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207
-55°C
155°C
AEC-Q200
3214803RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0447
1500+
£0.038
3000+
£0.0354
Min: 500 / Mult: 5
47kohm
-
200V
Metal Film
300mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
4180528

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.575
50+
£0.443
250+
£0.358
500+
£0.320
1500+
£0.287
More Pricing...
Min: 5 / Mult: 5
47kohm
MMF Series
200V
Metal Film
400mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
1-25 of 62 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account