ex VAT

523kohm Chip SMD Resistors:

163 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2670288

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0823
100+
£0.0543
500+
£0.046
1000+
£0.0414
2500+
£0.038
Min: 10 / Mult: 10
523kohm
± 0.1%
100mW
0805 [2012 Metric]
Thin Film
Precision
WF Series
± 25ppm/°C
100V
2mm
1.25mm
-55°C
155°C
-
2669013

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
£0.0352
Min: 5000 / Mult: 5000
523kohm
± 0.1%
100mW
0805 [2012 Metric]
Thin Film
Precision
WF Series
± 25ppm/°C
100V
2mm
1.25mm
-55°C
155°C
-
3539147

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0118
500+
£0.0046
2500+
£0.0027
10000+
£0.002
25000+
£0.0018
More Pricing...
Min: 10 / Mult: 10
523kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
Precision
RK73H Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2326892

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0716
100+
£0.0413
500+
£0.0333
1000+
£0.0252
2500+
£0.0236
More Pricing...
Min: 10 / Mult: 10
523kohm
± 1%
500mW
0805 [2012 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2326892RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0333
1000+
£0.0252
2500+
£0.0236
5000+
£0.0231
Min: 500 / Mult: 10
523kohm
± 1%
500mW
0805 [2012 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2670288RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.046
1000+
£0.0414
2500+
£0.038
Min: 500 / Mult: 10
523kohm
± 0.1%
100mW
0805 [2012 Metric]
Thin Film
Precision
WF Series
± 25ppm/°C
100V
2mm
1.25mm
-55°C
155°C
-
3539147RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0046
2500+
£0.0027
10000+
£0.002
25000+
£0.0018
50000+
£0.0016
Min: 500 / Mult: 10
523kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
Precision
RK73H Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2303294

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0155
100+
£0.0106
500+
£0.0096
1000+
£0.0086
Min: 10 / Mult: 10
523kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2759790RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0503
1000+
£0.0421
2500+
£0.0374
Min: 500 / Mult: 10
523kohm
± 0.1%
250mW
0805 [2012 Metric]
Thick Film
High Power, Anti-Surge
ERJ-PB6 Series
± 50ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2759790

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0739
100+
£0.0505
500+
£0.0503
1000+
£0.0421
2500+
£0.0374
Min: 10 / Mult: 10
523kohm
± 0.1%
250mW
0805 [2012 Metric]
Thick Film
High Power, Anti-Surge
ERJ-PB6 Series
± 50ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2141006

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0175
100+
£0.0127
500+
£0.0103
2500+
£0.0085
5000+
£0.0083
Min: 10 / Mult: 10
523kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
2302921

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.014
100+
£0.0074
500+
£0.0066
2500+
£0.0058
5000+
£0.0049
Min: 10 / Mult: 10
523kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2670836

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0062
100+
£0.0059
500+
£0.0055
1000+
£0.0045
2500+
£0.0026
More Pricing...
Min: 10 / Mult: 10
523kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
WR Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
2303294RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0096
1000+
£0.0086
Min: 500 / Mult: 10
523kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2759835RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0298
1000+
£0.0282
2500+
£0.0245
Min: 500 / Mult: 10
523kohm
± 0.5%
250mW
0805 [2012 Metric]
Thick Film
High Power, Anti-Surge
ERJ-PB6 Series
± 50ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2759835

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0458
100+
£0.0314
500+
£0.0298
1000+
£0.0282
2500+
£0.0245
Min: 10 / Mult: 10
523kohm
± 0.5%
250mW
0805 [2012 Metric]
Thick Film
High Power, Anti-Surge
ERJ-PB6 Series
± 50ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2138572

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0179
100+
£0.013
500+
£0.0105
1000+
£0.0096
2500+
£0.0087
Min: 10 / Mult: 10
523kohm
± 1%
125mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2670531

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0034
100+
£0.0033
500+
£0.0031
2500+
£0.0021
5000+
£0.0014
Min: 10 / Mult: 10
523kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
WR Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
2562080

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0893
100+
£0.0404
500+
£0.0312
1000+
£0.0267
2500+
£0.0231
More Pricing...
Min: 10 / Mult: 10
523kohm
± 1%
250mW
0603 [1608 Metric]
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2139089

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0216
100+
£0.0141
500+
£0.0125
1000+
£0.0117
2500+
£0.0115
Min: 10 / Mult: 10
523kohm
± 1%
250mW
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
1160295

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.954
50+
£0.476
100+
£0.450
250+
£0.424
500+
£0.327
More Pricing...
Min: 1 / Mult: 1
523kohm
± 0.1%
100mW
0805 [2012 Metric]
Thin Film
Precision
PCF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
125°C
-
2616306

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
£0.0876
Min: 1000 / Mult: 1000
523kohm
± 0.1%
100mW
0805 [2012 Metric]
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
2670836RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0055
1000+
£0.0045
2500+
£0.0026
5000+
£0.002
Min: 500 / Mult: 10
523kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
WR Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
2141006RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0103
2500+
£0.0085
5000+
£0.0083
Min: 500 / Mult: 10
523kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
2124235

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
£0.0142
Min: 5000 / Mult: 5000
523kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
1-25 of 163 items
of 7 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account