ex VAT

2.61kohm Chip SMD Resistors:

290 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2339203

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
£0.0618
Min: 5000 / Mult: 5000
2.61kohm
± 0.1%
100mW
0603 [1608 Metric]
Thin Film
Precision
-
± 10ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
2339508

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
£0.0428
Min: 5000 / Mult: 5000
2.61kohm
± 0.1%
125mW
0805 [2012 Metric]
Thin Film
Precision
-
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
1160161

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.842
50+
£0.477
100+
£0.434
250+
£0.390
500+
£0.301
More Pricing...
Min: 1 / Mult: 1
2.61kohm
± 0.1%
400mW
0805 [2012 Metric]
Thin Film
Precision
PCF Series
50ppm/°C
200V
2.01mm
1.25mm
-55°C
125°C
-
2615642

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
£0.0948
Min: 1000 / Mult: 1000
2.61kohm
± 0.1%
62.5mW
0603 [1608 Metric]
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
2327130

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0998
100+
£0.051
500+
£0.0442
1000+
£0.0374
2500+
£0.0347
More Pricing...
Min: 10 / Mult: 10
2.61kohm
± 1%
660mW
1206 [3216 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P08 Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
1160161RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
100+
£0.434
250+
£0.390
500+
£0.301
1000+
£0.295
Min: 100 / Mult: 1
2.61kohm
± 0.1%
400mW
0805 [2012 Metric]
Thin Film
Precision
PCF Series
50ppm/°C
200V
2.01mm
1.25mm
-55°C
125°C
-
2327130RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0442
1000+
£0.0374
2500+
£0.0347
5000+
£0.0292
Min: 500 / Mult: 10
2.61kohm
± 1%
660mW
1206 [3216 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P08 Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2338862

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
£0.0261
Min: 5000 / Mult: 5000
2.61kohm
± 0.1%
100mW
0603 [1608 Metric]
Thin Film
Precision
-
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
3600127

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0944
100+
£0.0559
500+
£0.0462
1000+
£0.0365
2500+
£0.0314
More Pricing...
Min: 10 / Mult: 10
2.61kohm
± 1%
660mW
1206 [3216 Metric]
Thick Film
Sulfur Resistant, Anti-Surge
ERJ-UP8 Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
3600127RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0462
1000+
£0.0365
2500+
£0.0314
5000+
£0.0272
Min: 500 / Mult: 10
2.61kohm
± 1%
660mW
1206 [3216 Metric]
Thick Film
Sulfur Resistant, Anti-Surge
ERJ-UP8 Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
3229057

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.732
50+
£0.466
100+
£0.360
250+
£0.331
500+
£0.311
Min: 1 / Mult: 1
2.61kohm
± 0.1%
200mW
0805 [2012 Metric]
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
3229057RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.360
250+
£0.331
500+
£0.311
Min: 100 / Mult: 1
2.61kohm
± 0.1%
200mW
0805 [2012 Metric]
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
1469890

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0216
100+
£0.0138
500+
£0.0125
1000+
£0.0112
2500+
£0.0092
More Pricing...
Min: 10 / Mult: 10
2.61kohm
± 1%
250mW
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
2694794

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0044
100+
£0.0042
500+
£0.0039
1000+
£0.0032
2500+
£0.0027
More Pricing...
Min: 10 / Mult: 10
2.61kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
2397226

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
£0.004
Min: 10000 / Mult: 10000
2.61kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2094556

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.287
100+
£0.237
500+
£0.221
1000+
£0.214
2500+
£0.213
More Pricing...
Min: 10 / Mult: 10
2.61kohm
± 0.1%
100mW
0603 [1608 Metric]
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2337430

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.165
100+
£0.109
500+
£0.0923
1000+
£0.083
2500+
£0.0763
More Pricing...
Min: 10 / Mult: 10
2.61kohm
± 0.1%
100mW
0603 [1608 Metric]
Thin Film
Precision
-
± 10ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
2303169

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0175
100+
£0.0107
500+
£0.010
1000+
£0.0086
2500+
£0.0083
Min: 10 / Mult: 10
2.61kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2138382

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0179
100+
£0.013
500+
£0.0105
1000+
£0.0096
2500+
£0.0087
Min: 10 / Mult: 10
2.61kohm
± 1%
125mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
4007538RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.865
250+
£0.796
500+
£0.563
Min: 100 / Mult: 1
2.61kohm
± 0.1%
1W
0805 [2012 Metric]
Thin Film
High Power, Precision
RA73 Series
± 25ppm/°C
100V
2mm
1.25mm
-55°C
155°C
-
4007538

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.630
50+
£0.916
100+
£0.865
250+
£0.796
500+
£0.563
Min: 1 / Mult: 1
2.61kohm
± 0.1%
1W
0805 [2012 Metric]
Thin Film
High Power, Precision
RA73 Series
± 25ppm/°C
100V
2mm
1.25mm
-55°C
155°C
-
4007241RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.696
250+
£0.594
500+
£0.491
Min: 100 / Mult: 1
2.61kohm
± 0.1%
500mW
0603 [1608 Metric]
Thin Film
High Power, Precision
RA73 Series
± 25ppm/°C
75V
1.55mm
0.8mm
-55°C
155°C
-
4007241

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.310
50+
£0.734
100+
£0.696
250+
£0.594
500+
£0.491
Min: 1 / Mult: 1
2.61kohm
± 0.1%
500mW
0603 [1608 Metric]
Thin Film
High Power, Precision
RA73 Series
± 25ppm/°C
75V
1.55mm
0.8mm
-55°C
155°C
-
2072843

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0131
100+
£0.0079
500+
£0.0067
2500+
£0.0056
5000+
£0.005
More Pricing...
Min: 10 / Mult: 10
2.61kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
Sulfur Resistant
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2094754

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.417
100+
£0.314
500+
£0.290
1000+
£0.266
2500+
£0.232
More Pricing...
Min: 10 / Mult: 10
2.61kohm
± 0.1%
125mW
0805 [2012 Metric]
Metal Film (Thin Film)
High Reliability
ERA-6A Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
1-25 of 290 items
of 12 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account