ex VAT

2A Through Hole Toroidal Inductors:

24 Products Found

Our range of Through Hole Toroidal Inductors includes these examples from our lineup of manufacturers:

The Abracon ATCA Series low EMI through hole toroidal inductors use low EMI/RFI toroid topology. They feature high saturation current up to 10A and a wide operating temperature range of -40°C to 105°C. Vertical and horizontal orientations optimize EMI/RFI. The toroidal inductors are compatible with low cost through-hole assembly.

Applications include high power switch-mode power supplies, high power LED ballasts, power line filters, solar inverters, white goods, and motor drivers.

The Bourns 2100, 2200, and 2300 Series of low-cost high current through hole toroid inductors are designed for applications like DC-DC converters and EMI filter applications. The products feature low radiation and low core loss with high current capacity, with horizontal or vertical mount options. Operating temperature is -55 to +105°C

The Kemet SHBC and HHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si-Al (SHBC) or Fe-Si (HHBC) dust cores and are useful in various fields such as DC/DC converters and differential noise countermeasures.

HHBC applications include switching power supply outlets, DC-DC converters, phase compensation, boost converters, and normal mode noise countermeasures.

The Würth WE-FI leaded toroidal line choke series supports a current loading up to 9A. They feature iron powder cores with low losses, and low magnetic leakage fields. Operating temperature is –25°C to + 125°C. They are perfect for filtering of symmetrical interferences, and are found in voltage transformers and power supplies.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
RMS Current (Irms)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2945385

RoHS

Each
1+
£2.670
10+
£2.230
50+
£1.900
Min: 1 / Mult: 1
PHBC Series
67µH
2A
0.0678ohm
± 20%
2945360

RoHS

Each
1+
£2.870
10+
£2.340
50+
£2.030
100+
£1.760
Min: 1 / Mult: 1
HHBC Series
43µH
2A
0.0541ohm
± 20%
2945361

RoHS

Each
1+
£2.520
10+
£2.060
50+
£1.790
Min: 1 / Mult: 1
HHBC Series
67µH
2A
0.0678ohm
± 20%
4065984

RoHS

Date/Lot Code

Each
1+
£3.060
5+
£2.990
10+
£2.910
20+
£2.370
40+
£2.180
Min: 1 / Mult: 1
WE-SI Series
390µH
2A
0.25ohm
± 20%
4065807

RoHS

Date/Lot Code

Each
1+
£1.540
10+
£1.480
25+
£1.410
50+
£1.350
100+
£1.320
Min: 1 / Mult: 1
WE-FI Series
140µH
2A
0.11ohm
± 20%
1864206

RoHS

Each
1+
£0.388
50+
£0.312
100+
£0.266
250+
£0.241
500+
£0.221
More Pricing...
Min: 1 / Mult: 1
MCAP Series
8.2µH
2A
0.02ohm
± 20%
2665038

RoHS

Each
1+
£3.440
5+
£3.200
10+
£2.920
25+
£2.740
50+
£2.580
More Pricing...
Min: 1 / Mult: 1
ATCA Series
100µH
2A
0.081ohm
± 20%
1864211

RoHS

Each
1+
£0.592
50+
£0.476
100+
£0.405
250+
£0.367
500+
£0.338
More Pricing...
Min: 1 / Mult: 1
MCAP Series
40µH
2A
0.06ohm
± 20%
2082528

RoHS

Date/Lot Code

Each
1+
£1.430
10+
£1.360
25+
£1.320
50+
£1.270
100+
£1.190
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
100µH
2A
0.08ohm
± 20%
2082530

RoHS

Date/Lot Code

Each
1+
£1.430
10+
£1.360
25+
£1.320
50+
£1.270
100+
£1.190
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
68µH
2A
0.055ohm
± 20%
2082535

RoHS

Date/Lot Code

Each
1+
£1.780
5+
£1.750
10+
£1.710
25+
£1.650
50+
£1.580
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
300µH
2A
0.15ohm
± 20%
2665039

RoHS

Each
1+
£2.540
5+
£2.350
10+
£2.180
20+
£1.830
40+
£1.720
More Pricing...
Min: 1 / Mult: 1
ATCA Series
65µH
2A
0.055ohm
± 20%
2945359

RoHS

Each
1+
£2.500
10+
£2.040
50+
£1.680
100+
£1.480
Min: 1 / Mult: 1
HHBC Series
24µH
2A
0.0411ohm
± 20%
3812896

RoHS

Date/Lot Code

Each
1+
£2.800
10+
£2.430
100+
£2.180
500+
£1.910
1000+
£1.870
More Pricing...
Min: 1 / Mult: 1
WE-SI Series
890µH
2A
0.4ohm
± 20%
4367664

RoHS

Each
30+
£2.960
90+
£2.900
Min: 30 / Mult: 30
PHBC Series
43µH
2A
0.0541ohm
± 20%
4367673

RoHS

Each
50+
£2.890
150+
£2.480
Min: 50 / Mult: 50
SHBC Series
67µH
2A
0.0678ohm
± 20%
2062806

RoHS

Date/Lot Code

Each
1+
£1.520
3+
£1.510
5+
£1.490
10+
£1.440
20+
£1.360
More Pricing...
Min: 1 / Mult: 1
3300 Series
150µH
2A
0.084ohm
± 15%
2215946

RoHS

Each
1+
£3.280
5+
£3.260
10+
£2.910
25+
£2.690
50+
£2.520
More Pricing...
Min: 1 / Mult: 1
KlipMount PE53XXX Series
470µH
2A
0.17ohm
± 20%
2945408

RoHS

Date/Lot Code

Each
1+
£3.610
10+
£2.960
50+
£2.440
100+
£2.060
700+
£1.740
More Pricing...
Min: 1 / Mult: 1
SHBC Series
43µH
2A
0.0541ohm
± 20%
2945383

RoHS

Date/Lot Code

Each
1+
£2.820
10+
£2.310
50+
£1.910
100+
£1.770
500+
£1.580
More Pricing...
Min: 1 / Mult: 1
PHBC Series
24µH
2A
0.0411ohm
± 20%
2945384

RoHS

Date/Lot Code

Each
1+
£3.000
10+
£2.460
50+
£2.030
100+
£1.890
500+
£1.620
More Pricing...
Min: 1 / Mult: 1
PHBC Series
43µH
2A
0.0541ohm
± 20%
2945409

RoHS

Each
1+
£3.130
10+
£2.420
50+
£1.930
100+
£1.430
700+
£1.400
More Pricing...
Min: 1 / Mult: 1
SHBC Series
67µH
2A
0.0678ohm
± 20%
2945407

RoHS

Each
1+
£2.590
10+
£1.630
50+
£1.520
100+
£1.400
500+
£1.200
More Pricing...
Min: 1 / Mult: 1
SHBC Series
24µH
2A
0.0411ohm
± 20%
1864207

RoHS

Each
1+
£0.865
50+
£0.359
100+
£0.298
250+
£0.262
500+
£0.233
More Pricing...
Min: 1 / Mult: 1
MCAP Series
10µH
2A
0.02ohm
± 20%
1-24 of 24 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account