SRP6030VA Series SMD Power Inductors:
28 Products FoundSRP6030VA Series SMD Power Inductors
The Model SRP6030VA Series are AEC-Q200 Compliant. These inductors are well suited for DC/DC converters and power supplies in consumer, industrial, low/medium risk medical and telecom applications where higher inductor reliability at elevated operating temperatures may be required.
- Shielded construction
- Metal alloy powder core
- High saturation current
- Low buzz noise
- High operating temperature: 180 °C
- AEC-Q200 compliant
- RoHS compliant and halogen free
- Applications: DC/DC converters, Power supplies
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ £1.13 50+ £0.81 100+ £0.69 | Min: 1 / Mult: 1 | 0.82µH | 16A | Shielded | 18A | SRP6030VA Series | 6.6mm x 6.6mm x 2.8mm | 0.0068ohm | ± 20% | 6.6mm | 6.6mm | 2.8mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £0.80 250+ £0.69 500+ £0.65 1000+ £0.61 | Min: 100 / Mult: 1 | 0.68µH | 17A | Shielded | 19A | SRP6030VA Series | - | 0.0056ohm | ± 20% | 6.6mm | 6.6mm | 2.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ £1.14 50+ £0.98 100+ £0.76 250+ £0.70 500+ £0.62 | Min: 1 / Mult: 1 | 5.6µH | 6.5A | Shielded | 7.2A | SRP6030VA Series | - | 0.042ohm | ± 20% | 6.6mm | 6.6mm | 2.8mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £0.76 250+ £0.70 500+ £0.62 | Min: 100 / Mult: 1 | 5.6µH | 6.5A | Shielded | 7.2A | SRP6030VA Series | - | 0.042ohm | ± 20% | 6.6mm | 6.6mm | 2.8mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £0.69 | Min: 100 / Mult: 1 | 0.82µH | 16A | Shielded | 18A | SRP6030VA Series | - | 0.0068ohm | ± 20% | 6.6mm | 6.6mm | 2.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ £1.33 50+ £1.04 100+ £0.80 250+ £0.69 500+ £0.65 More Pricing... | Min: 1 / Mult: 1 | 0.68µH | 17A | Shielded | 19A | SRP6030VA Series | 6.6mm x 6.6mm x 2.8mm | 0.0056ohm | ± 20% | 6.6mm | 6.6mm | 2.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ £0.76 50+ £0.75 100+ £0.74 250+ £0.73 500+ £0.68 More Pricing... | Min: 1 / Mult: 1 | 22µH | 3.4A | Shielded | 3A | SRP6030VA Series | - | 0.168ohm | ± 20% | 6.6mm | 6.6mm | 2.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ £0.96 50+ £0.86 100+ £0.75 250+ £0.73 500+ £0.71 More Pricing... | Min: 1 / Mult: 1 | 15µH | 4.1A | Shielded | 3.2A | SRP6030VA Series | 6.6mm x 6.6mm x 2.8mm | 0.114ohm | ± 20% | 6.6mm | 6.6mm | 2.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ £0.58 50+ £0.57 100+ £0.56 250+ £0.55 500+ £0.54 More Pricing... | Min: 1 / Mult: 1 | 1µH | 15A | Shielded | 16A | SRP6030VA Series | 6.6mm x 6.6mm x 2.8mm | 0.008ohm | ± 20% | 6.6mm | 6.6mm | 2.8mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £0.75 250+ £0.73 500+ £0.71 1000+ £0.66 | Min: 100 / Mult: 1 | 15µH | 4.1A | Shielded | 3.2A | SRP6030VA Series | - | 0.114ohm | ± 20% | 6.6mm | 6.6mm | 2.8mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £0.74 250+ £0.73 500+ £0.68 1000+ £0.63 | Min: 100 / Mult: 1 | 22µH | 3.4A | Shielded | 3A | SRP6030VA Series | - | 0.168ohm | ± 20% | 6.6mm | 6.6mm | 2.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ £0.58 50+ £0.56 100+ £0.53 250+ £0.52 500+ £0.51 More Pricing... | Min: 1 / Mult: 1 | 1.5µH | 13A | Shielded | 14A | SRP6030VA Series | - | 0.0132ohm | ± 20% | 6.6mm | 6.6mm | 2.8mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £0.56 250+ £0.55 500+ £0.54 1000+ £0.53 | Min: 100 / Mult: 1 | 0.47µH | 20A | Shielded | 21A | SRP6030VA Series | - | 0.004ohm | ± 20% | 6.6mm | 6.6mm | 2.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ £0.58 50+ £0.57 100+ £0.56 250+ £0.55 500+ £0.54 More Pricing... | Min: 1 / Mult: 1 | 0.47µH | 20A | Shielded | 21A | SRP6030VA Series | - | 0.004ohm | ± 20% | 6.6mm | 6.6mm | 2.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ £0.58 50+ £0.57 100+ £0.56 250+ £0.55 500+ £0.54 More Pricing... | Min: 1 / Mult: 1 | 2.2µH | 11A | Shielded | 13A | SRP6030VA Series | - | 0.0258ohm | ± 20% | 6.6mm | 6.6mm | 2.8mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £0.53 250+ £0.52 500+ £0.51 1000+ £0.51 | Min: 100 / Mult: 1 | 1.5µH | 13A | Shielded | 14A | SRP6030VA Series | - | 0.0132ohm | ± 20% | 6.6mm | 6.6mm | 2.8mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £0.56 250+ £0.55 500+ £0.54 1000+ £0.53 | Min: 100 / Mult: 1 | 2.2µH | 11A | Shielded | 13A | SRP6030VA Series | - | 0.0258ohm | ± 20% | 6.6mm | 6.6mm | 2.8mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £0.56 250+ £0.55 500+ £0.54 1000+ £0.53 | Min: 100 / Mult: 1 | 1µH | 15A | Shielded | 16A | SRP6030VA Series | - | 0.008ohm | ± 20% | 6.6mm | 6.6mm | 2.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ £0.96 50+ £0.86 100+ £0.75 250+ £0.73 500+ £0.71 More Pricing... | Min: 1 / Mult: 1 | 6.8µH | 6A | Shielded | 6.5A | SRP6030VA Series | 6.6mm x 6.6mm x 2.8mm | 0.05ohm | ± 20% | 6.6mm | 6.6mm | 2.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ £0.89 50+ £0.78 100+ £0.67 250+ £0.67 500+ £0.67 More Pricing... | Min: 1 / Mult: 1 | 4.7µH | 7A | Shielded | 8.5A | SRP6030VA Series | 6.6mm x 6.6mm x 2.8mm | 0.042ohm | ± 20% | 6.6mm | 6.6mm | 2.8mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £0.67 250+ £0.67 500+ £0.67 1000+ £0.66 | Min: 100 / Mult: 1 | 4.7µH | 7A | Shielded | 8.5A | SRP6030VA Series | - | 0.042ohm | ± 20% | 6.6mm | 6.6mm | 2.8mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £0.76 250+ £0.71 500+ £0.67 1000+ £0.55 | Min: 100 / Mult: 1 | 10µH | 5A | Shielded | 5A | SRP6030VA Series | - | 0.068ohm | ± 20% | 6.6mm | 6.6mm | 2.8mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £0.80 250+ £0.76 500+ £0.75 1000+ £0.63 | Min: 100 / Mult: 1 | 0.56µH | 19A | Shielded | 20A | SRP6030VA Series | - | 0.0048ohm | ± 20% | 6.6mm | 6.6mm | 2.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ £1.05 50+ £0.93 100+ £0.80 250+ £0.76 500+ £0.75 More Pricing... | Min: 1 / Mult: 1 | 0.56µH | 19A | Shielded | 20A | SRP6030VA Series | 6.6mm x 6.6mm x 2.8mm | 0.0048ohm | ± 20% | 6.6mm | 6.6mm | 2.8mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £0.75 250+ £0.73 500+ £0.71 1000+ £0.58 | Min: 100 / Mult: 1 | 6.8µH | 6A | Shielded | 6.5A | SRP6030VA Series | - | 0.05ohm | ± 20% | 6.6mm | 6.6mm | 2.8mm |