ex VAT

8.2µF Leaded Tantalum Capacitors:

19 Products Found

We offer leaded tantalum capacitors designed for through hole mounting, while being more resistant to mechanical stress and vibration than chip capacitors

What is a leaded tantalum capacitor?

A leaded tantalum capacitor is a type of tantalum capacitor that has metal leads for through-hole mounting on a printed circuit board. It is usually encapsulated in a small epoxy box to protect it from damage. Leaded tantalum capacitors can have different shapes, such as bead, axial, or radial. They are marked with their capacitance and voltage ratings, either with figures or colour codes.

What are leaded tantalum capacitors used for?

Leaded tantalum capacitors are used for the same applications as other tantalum capacitors, such as power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. However, leaded tantalum capacitors are more suitable for through-hole mounting on a printed circuit board than surface-mount devices. They are also more resistant to mechanical stress and vibration than chip capacitors. Leaded tantalum capacitors are mostly used for military, medical and space applications that require high reliability and performance. KYOCERA AVX resin coated, encapsulated Tantalum Capacitors are leaded for through-hole assembly. They are available in fifteen case sizes, voltage ratings spanning 6.3 to 50V, and operating temperatures of up to 125°C. Packaging options include both loose and tape & reel for auto insertions. KYOCERA AVX hermetically sealed wet tantalum capacitors are axial leaded devices for through-hole assembly. There are four case sizes, voltage ratings spanning 6V to 125V, and operating temperatures of up to 200°C. Vishay's Solid-Electrolyte TANTALEX™ Capacitors are hermetically sealed, axial-leaded, and CECC Approved. Terminations are tin / lead (SnPb) or 100 % tin (RoHS-compliant). The capacitors have a hermetically sealed metal case with plastic film insulation. An extended capacitance range (type 749DX) is available. They have high operational stability with both time and temperature, low leakage current and a low dissipation factor. Applications: Performance and reliability has been proven in a wide range of applications such as filtering, by-pass, coupling, energy storage, and timing circuits.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Diameter
Product Length
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4367227
Each
4+
£26.640
12+
£25.180
Min: 4 / Mult: 4
8.2µF
50V
± 10%
Axial Leaded
-
0.25ohm
R
1.6A
-
7.34mm
17.42mm
-
T262_CSR21 M39003/09 Series
-55°C
125°C
-
3017056

Date/Lot Code

Each
20+
£14.510
Min: 20 / Mult: 20
8.2µF
50V
± 10%
PC Pin
-
2ohm
M
250mA
Axial Leaded
-
17.42mm
-
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
3017055

Date/Lot Code

Each
20+
£41.280
Min: 20 / Mult: 20
8.2µF
50V
± 5%
PC Pin
-
2ohm
S
250mA
Axial Leaded
-
17.42mm
-
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
3017058

Date/Lot Code

Each
20+
£64.970
Min: 20 / Mult: 20
8.2µF
75V
± 10%
PC Pin
-
2ohm
S
250mA
Axial Leaded
-
17.42mm
-
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
3016917

Date/Lot Code

Each
75+
£8.890
Min: 75 / Mult: 75
8.2µF
20V
± 10%
PC Pin
-
3.6ohm
M
167mA
Axial Leaded
-
12.04mm
-
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
3016555

Date/Lot Code

Each
20+
£68.670
Min: 20 / Mult: 20
8.2µF
100V
± 10%
PC Pin
-
1.5ohm
-
-
Axial Leaded
-
19.96mm
-
T110 MIL-PRF-39003 Series
-55°C
125°C
-
3016457

Date/Lot Code

Each
75+
£5.230
Min: 75 / Mult: 75
8.2µF
20V
± 10%
PC Pin
-
3.6ohm
-
-
Axial Leaded
-
12.04mm
-
T110 MIL-PRF-39003 Series
-55°C
125°C
-
3017521

RoHS

Date/Lot Code

Each
1+
£6.140
Min: 1 / Mult: 1
8.2µF
35V
± 10%
PC Pin
-
2.5ohm
-
-
Axial Leaded
-
10.67mm
-
T322 Series
-55°C
125°C
-
3017134

Date/Lot Code

Each
150+
£9.640
Min: 150 / Mult: 150
8.2µF
10V
± 10%
PC Pin
-
6ohm
R
122mA
Axial Leaded
-
7.26mm
-
T242_CSR23 M39003/03 Series
-55°C
125°C
MIL-PRF-39003/03
3016510

Date/Lot Code

Each
20+
£13.790
Min: 20 / Mult: 20
8.2µF
60V
± 10%
PC Pin
-
2ohm
-
-
Axial Leaded
-
17.42mm
-
T110 MIL-PRF-39003 Series
-55°C
125°C
-
3017295

Date/Lot Code

Each
20+
£15.310
Min: 20 / Mult: 20
8.2µF
50V
± 10%
PC Pin
-
0.25ohm
R
1.6A
Axial Leaded
-
17.42mm
-
T262_CSR21 M39003/09 Series
-55°C
125°C
MIL-PRF-39003/09
3017057

Date/Lot Code

Each
20+
£46.650
Min: 20 / Mult: 20
8.2µF
75V
± 10%
PC Pin
-
2ohm
R
250mA
Axial Leaded
-
17.42mm
-
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
3017132

Date/Lot Code

Each
150+
£28.160
Min: 150 / Mult: 150
8.2µF
10V
± 10%
PC Pin
-
6ohm
C
122mA
Axial Leaded
-
7.26mm
-
T242_CSR23 M39003/03 Series
-55°C
125°C
MIL-PRF-39003/03
3016509

Date/Lot Code

Each
20+
£8.020
Min: 20 / Mult: 20
8.2µF
50V
± 10%
PC Pin
-
2ohm
-
-
Axial Leaded
-
17.42mm
-
T110 MIL-PRF-39003 Series
-55°C
125°C
-
3017133

Date/Lot Code

Each
150+
£6.180
Min: 150 / Mult: 150
8.2µF
10V
± 10%
PC Pin
-
6ohm
M
122mA
Axial Leaded
-
7.26mm
-
T242_CSR23 M39003/03 Series
-55°C
125°C
MIL-PRF-39003/03
3016918

Date/Lot Code

Each
75+
£11.100
Min: 75 / Mult: 75
8.2µF
20V
± 10%
PC Pin
-
3.6ohm
P
167mA
Axial Leaded
-
12.04mm
-
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
3017054

Date/Lot Code

Each
20+
£17.770
Min: 20 / Mult: 20
8.2µF
50V
± 5%
PC Pin
-
2ohm
M
250mA
Axial Leaded
-
17.42mm
-
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
4471279

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
£2.000
Min: 1000 / Mult: 1000
8.2µF
16V
± 10%
Radial Leaded
2.54mm
-
-
-
-
-
5.5mm
11.2mm
UltraDip II T35X Series
-55°C
125°C
-
4471399

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
£2.020
Min: 1000 / Mult: 1000
8.2µF
25V
± 10%
Radial Leaded
5.08mm
-
-
-
-
-
5.5mm
10.2mm
UltraDip II T35X Series
-55°C
125°C
-
1-19 of 19 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account