8 Product Results Found for "security"
Find a huge range of Aluminium Polymer Capacitors at Farnell® UK. We stock a large selection of Aluminium Polymer Capacitors, including new and most popular products from the world's top manufacturers including: Panasonic
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ £1.110 50+ £0.608 100+ £0.575 250+ £0.543 500+ £0.473 | 220µF | 6.3V | Radial Can - SMD | 0.015ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | Solder | 3.15A | 5mm | - | - | 5.9mm | -55°C | 105°C | OS-CON SVPE Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £1.130 50+ £0.653 100+ £0.573 250+ £0.524 500+ £0.475 | 100µF | 16V | Radial Can - SMD | 0.024ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | Solder | 2.49A | 6.3mm | - | - | 5.9mm | -55°C | 105°C | OS-CON SVPC Series | ||||||
Each | 1+ £2.470 5+ £2.110 10+ £1.750 25+ £1.710 50+ £1.510 More Pricing... | 680µF | 6.3V | - | 7000µohm | 5000 hours @ 105°C | ± 20% | Through Hole | Radial Leaded | 6.64A | 10mm | - | - | 13mm | -55°C | 105°C | OS-CON SEPC Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £1.310 50+ £0.629 100+ £0.593 250+ £0.531 500+ £0.516 | 47µF | 20V | Radial Can - SMD | 0.045ohm | 1000 hours @ 125°C | ± 20% | Surface Mount | Solder | 598mA | 8.3mm | - | - | 6.9mm | -55°C | 125°C | OS-CON SVQP Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ £0.739 50+ £0.597 250+ £0.535 500+ £0.465 1500+ £0.433 More Pricing... | 68µF | 6.3V | 2917 [7343 Metric] | 0.015ohm | 0 | ± 20% | Surface Mount | L-Lead | 5.1A | - | - | 4.3mm | - | -40°C | 105°C | SP-Cap CS Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £1.710 10+ £1.140 50+ £0.886 100+ £0.805 200+ £0.791 | 270µF | 16V | Radial Can - SMD | 8000µohm | 5000 hours @ 105°C | ± 20% | Surface Mount | Solder | 5.8A | 6.3mm | - | - | 9.9mm | -55°C | 105°C | OS-CON SVPG Series | ||||||
Each | 1+ £1.470 5+ £1.080 10+ £1.030 25+ £0.992 50+ £0.874 More Pricing... | 100µF | 20V | - | 0.035ohm | 3000 hours @ 105°C | ± 20% | Through Hole | Radial Leaded | 2.57A | 10mm | - | - | 8mm | -55°C | 105°C | OS-CON SEP Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ £0.928 50+ £0.591 250+ £0.500 500+ £0.394 1500+ £0.361 More Pricing... | 22µF | 12.5V | 2917 [7343 Metric] | 0.03ohm | 0 | ± 20% | Surface Mount | L-Lead | 1.6A | - | 4.3mm | 4.3mm | 7.3mm | -40°C | 105°C | SP-Cap CD Series | ||||||