ex VAT

910µF Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

33 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2729173

RoHS

Each
1+
£12.610
10+
£7.960
50+
£7.800
Min: 1 / Mult: 1
910µF
250V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS70 Series
36mm
52mm
12.8mm
0.256ohm
6.9A
-40°C
85°C
3521949

RoHS

Each
1+
£16.160
36+
£14.540
72+
£14.360
108+
£13.780
252+
£13.190
More Pricing...
Min: 1 / Mult: 1
910µF
400V
± 20%
Press Fit
9000 hours @ 105°C
Polar
ALF80 Series
40mm
60mm
-
0.142ohm
9.48A
-40°C
105°C
4457090

RoHS

Date/Lot Code

Each
1+
£19.520
5+
£17.060
10+
£14.600
25+
£14.420
50+
£14.230
More Pricing...
Min: 1 / Mult: 1
910µF
450V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43658 Series
30mm
60mm
10mm
0.16ohm
7.42A
-40°C
105°C
4262511

RoHS

Each
1+
£14.730
5+
£12.800
10+
£10.870
20+
£10.540
40+
£10.330
More Pricing...
Min: 1 / Mult: 1
910µF
450V
± 20%
Snap-In
2000 hours @ 105°C
Polar
B43657 Series
30mm
60mm
10mm
0.14ohm
3.14A
-40°C
105°C
2950269

RoHS

Date/Lot Code

Each
1008+
£13.530
Min: 1008 / Mult: 1008
910µF
550V
± 20%
Snap-In
18000 hours @ 85°C
Polar
ALC70 Series
40mm
80mm
10mm
0.484ohm
5.88A
-40°C
85°C
2951192

RoHS

Date/Lot Code

Each
1000+
£4.280
Min: 1000 / Mult: 1000
910µF
200V
± 20%
Snap-In
8000 hours @ 105°C
Polar
ALC80 Series
35mm
35mm
-
0.237ohm
5.77A
-40°C
105°C
2950599

RoHS

Date/Lot Code

Each
1080+
£7.940
Min: 1080 / Mult: 1080
910µF
400V
± 20%
Snap-In
18000 hours @ 85°C
Polar
ALC70 Series
40mm
50mm
-
0.159ohm
7.76A
-40°C
85°C
2950985

RoHS

Date/Lot Code

Each
1080+
£9.300
Min: 1080 / Mult: 1080
910µF
400V
± 20%
Snap-In
9000 hours @ 105°C
Polar
ALC80 Series
40mm
60mm
-
0.142ohm
9.48A
-40°C
105°C
2950369

RoHS

Date/Lot Code

Each
1008+
£13.780
Min: 1008 / Mult: 1008
910µF
550V
± 20%
Snap-In
18000 hours @ 85°C
Polar
ALC70 Series
40mm
80mm
-
0.484ohm
5.88A
-40°C
85°C
2950499

RoHS

Date/Lot Code

Each
1080+
£7.940
Min: 1080 / Mult: 1080
910µF
400V
± 20%
Snap-In
18000 hours @ 85°C
Polar
ALC70 Series
40mm
50mm
10mm
0.159ohm
7.76A
-40°C
85°C
2950729

RoHS

Date/Lot Code

Each
1280+
£5.270
Min: 1280 / Mult: 1280
910µF
250V
± 20%
Snap-In
13000 hours @ 85°C
Polar
ALC70 Series
30mm
50mm
-
0.2ohm
6.21A
-40°C
85°C
2950268

RoHS

Date/Lot Code

Each
1080+
£7.940
Min: 1080 / Mult: 1080
910µF
400V
± 20%
Snap-In
18000 hours @ 85°C
Polar
ALC70 Series
40mm
50mm
10mm
0.159ohm
7.76A
-40°C
85°C
2950600

RoHS

Date/Lot Code

Each
1080+
£13.040
Min: 1080 / Mult: 1080
910µF
550V
± 20%
Snap-In
18000 hours @ 85°C
Polar
ALC70 Series
40mm
80mm
-
0.484ohm
5.88A
-40°C
85°C
2950896

RoHS

Date/Lot Code

Each
1080+
£9.300
Min: 1080 / Mult: 1080
910µF
400V
± 20%
Snap-In
9000 hours @ 105°C
Polar
ALC80 Series
40mm
60mm
10mm
0.142ohm
9.48A
-40°C
105°C
2951103

RoHS

Date/Lot Code

Each
1000+
£4.280
Min: 1000 / Mult: 1000
910µF
200V
± 20%
Snap-In
8000 hours @ 105°C
Polar
ALC80 Series
35mm
35mm
10mm
0.237ohm
5.77A
-40°C
105°C
2950730

RoHS

Date/Lot Code

Each
1080+
£7.940
Min: 1080 / Mult: 1080
910µF
400V
± 20%
Snap-In
18000 hours @ 85°C
Polar
ALC70 Series
40mm
50mm
-
0.159ohm
7.76A
-40°C
85°C
2950728

RoHS

Date/Lot Code

Each
1280+
£4.570
Min: 1280 / Mult: 1280
910µF
200V
± 20%
Snap-In
13000 hours @ 85°C
Polar
ALC70 Series
30mm
40mm
-
0.24ohm
5.21A
-40°C
85°C
2950497

RoHS

Date/Lot Code

Each
1280+
£4.570
Min: 1280 / Mult: 1280
910µF
200V
± 20%
Snap-In
13000 hours @ 85°C
Polar
ALC70 Series
30mm
40mm
10mm
0.24ohm
5.21A
-40°C
85°C
2950984

RoHS

Date/Lot Code

Each
1000+
£4.280
Min: 1000 / Mult: 1000
910µF
200V
± 20%
Snap-In
8000 hours @ 105°C
Polar
ALC80 Series
35mm
35mm
-
0.237ohm
5.77A
-40°C
105°C
2951311

RoHS

Date/Lot Code

Each
1000+
£4.280
Min: 1000 / Mult: 1000
910µF
200V
± 20%
Snap-In
8000 hours @ 105°C
Polar
ALC80 Series
35mm
35mm
-
0.237ohm
5.77A
-40°C
105°C
2950731

RoHS

Date/Lot Code

Each
1080+
£13.040
Min: 1080 / Mult: 1080
910µF
550V
± 20%
Snap-In
18000 hours @ 85°C
Polar
ALC70 Series
40mm
80mm
-
0.484ohm
5.88A
-40°C
85°C
2950500

RoHS

Date/Lot Code

Each
1080+
£13.040
Min: 1080 / Mult: 1080
910µF
550V
± 20%
Snap-In
18000 hours @ 85°C
Polar
ALC70 Series
40mm
80mm
10mm
0.484ohm
5.88A
-40°C
85°C
2950368

RoHS

Date/Lot Code

Each
1080+
£7.940
Min: 1080 / Mult: 1080
910µF
400V
± 20%
Snap-In
18000 hours @ 85°C
Polar
ALC70 Series
40mm
50mm
-
0.159ohm
7.76A
-40°C
85°C
2951193

RoHS

Date/Lot Code

Each
1080+
£9.300
Min: 1080 / Mult: 1080
910µF
400V
± 20%
Snap-In
9000 hours @ 105°C
Polar
ALC80 Series
40mm
60mm
-
0.142ohm
9.48A
-40°C
105°C
2951312

RoHS

Date/Lot Code

Each
1080+
£9.300
Min: 1080 / Mult: 1080
910µF
400V
± 20%
Snap-In
9000 hours @ 105°C
Polar
ALC80 Series
40mm
60mm
-
0.142ohm
9.48A
-40°C
105°C
1-25 of 33 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account