ex VAT

750µF Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

33 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3521937

RoHS

Each
1+
£14.000
36+
£13.430
72+
£12.820
108+
£12.210
252+
£12.200
More Pricing...
Min: 1 / Mult: 1
750µF
450V
± 20%
Press Fit
9000 hours @ 105°C
Polar
ALF80 Series
40mm
60mm
-
0.181ohm
9.23A
-40°C
105°C
3521947

RoHS

Date/Lot Code

Each
1+
£18.240
36+
£12.970
72+
£11.880
108+
£10.240
252+
£10.040
More Pricing...
Min: 1 / Mult: 1
750µF
450V
± 20%
Press Fit
9000 hours @ 105°C
Polar
ALF80 Series
40mm
60mm
-
0.181ohm
9.23A
-40°C
105°C
2950592

RoHS

Date/Lot Code

Each
1080+
£11.300
Min: 1080 / Mult: 1080
750µF
500V
± 20%
Snap-In
18000 hours @ 85°C
Polar
ALC70 Series
40mm
60mm
-
0.278ohm
7.13A
-40°C
85°C
2951093

RoHS

Date/Lot Code

Each
1000+
£5.280
Min: 1000 / Mult: 1000
750µF
250V
± 20%
Snap-In
8000 hours @ 105°C
Polar
ALC80 Series
35mm
40mm
10mm
0.237ohm
6.26A
-40°C
105°C
2950359

RoHS

Date/Lot Code

Each
1000+
£5.520
Min: 1000 / Mult: 1000
750µF
350V
± 20%
Snap-In
15000 hours @ 85°C
Polar
ALC70 Series
35mm
50mm
-
0.19ohm
7.15A
-40°C
85°C
2950885

RoHS

Date/Lot Code

Each
1000+
£5.280
Min: 1000 / Mult: 1000
750µF
250V
± 20%
Snap-In
8000 hours @ 105°C
Polar
ALC80 Series
35mm
40mm
10mm
0.237ohm
6.26A
-40°C
105°C
2950488

RoHS

Date/Lot Code

Each
1080+
£11.300
Min: 1080 / Mult: 1080
750µF
500V
± 20%
Snap-In
18000 hours @ 85°C
Polar
ALC70 Series
40mm
60mm
10mm
0.278ohm
7.13A
-40°C
85°C
2950719

RoHS

Date/Lot Code

Each
1080+
£11.300
Min: 1080 / Mult: 1080
750µF
500V
± 20%
Snap-In
18000 hours @ 85°C
Polar
ALC70 Series
40mm
60mm
-
0.278ohm
7.13A
-40°C
85°C
2950975

RoHS

Date/Lot Code

Each
1008+
£10.110
Min: 1008 / Mult: 1008
750µF
450V
± 20%
Snap-In
9000 hours @ 105°C
Polar
ALC80 Series
40mm
60mm
-
0.181ohm
9.23A
-40°C
105°C
2950257

RoHS

Date/Lot Code

Each
1080+
£11.300
Min: 1080 / Mult: 1080
750µF
500V
± 20%
Snap-In
18000 hours @ 85°C
Polar
ALC70 Series
40mm
60mm
10mm
0.278ohm
7.13A
-40°C
85°C
2950361

RoHS

Date/Lot Code

Each
1080+
£11.300
Min: 1080 / Mult: 1080
750µF
500V
± 20%
Snap-In
18000 hours @ 85°C
Polar
ALC70 Series
40mm
60mm
-
0.278ohm
7.13A
-40°C
85°C
2950886

RoHS

Date/Lot Code

Each
1080+
£11.010
Min: 1080 / Mult: 1080
750µF
450V
± 20%
Snap-In
9000 hours @ 105°C
Polar
ALC80 Series
40mm
60mm
10mm
0.181ohm
9.23A
-40°C
105°C
2950591

RoHS

Date/Lot Code

Each
1080+
£8.000
Min: 1080 / Mult: 1080
750µF
450V
± 20%
Snap-In
18000 hours @ 85°C
Polar
ALC70 Series
40mm
50mm
-
0.195ohm
7.33A
-40°C
85°C
2950884

RoHS

Date/Lot Code

Each
1280+
£5.470
Min: 1280 / Mult: 1280
750µF
250V
± 20%
Snap-In
7000 hours @ 105°C
Polar
ALC80 Series
30mm
50mm
10mm
0.233ohm
6.52A
-40°C
105°C
2951300

RoHS

Date/Lot Code

Each
1280+
£5.470
Min: 1280 / Mult: 1280
750µF
250V
± 20%
Snap-In
7000 hours @ 105°C
Polar
ALC80 Series
30mm
50mm
-
0.233ohm
6.52A
-40°C
105°C
2951094

RoHS

Date/Lot Code

Each
1080+
£11.010
Min: 1080 / Mult: 1080
750µF
450V
± 20%
Snap-In
9000 hours @ 105°C
Polar
ALC80 Series
40mm
60mm
10mm
0.181ohm
9.23A
-40°C
105°C
2950590

RoHS

Date/Lot Code

Each
1000+
£5.520
Min: 1000 / Mult: 1000
750µF
350V
± 20%
Snap-In
15000 hours @ 85°C
Polar
ALC70 Series
35mm
50mm
-
0.19ohm
7.15A
-40°C
85°C
2951183

RoHS

Date/Lot Code

Each
1008+
£10.910
Min: 1008 / Mult: 1008
750µF
450V
± 20%
Snap-In
9000 hours @ 105°C
Polar
ALC80 Series
40mm
60mm
-
0.181ohm
9.23A
-40°C
105°C
2950360

RoHS

Date/Lot Code

Each
1080+
£8.000
Min: 1080 / Mult: 1080
750µF
450V
± 20%
Snap-In
18000 hours @ 85°C
Polar
ALC70 Series
40mm
50mm
-
0.195ohm
7.33A
-40°C
85°C
2950487

RoHS

Date/Lot Code

Each
1080+
£8.000
Min: 1080 / Mult: 1080
750µF
450V
± 20%
Snap-In
18000 hours @ 85°C
Polar
ALC70 Series
40mm
50mm
10mm
0.195ohm
7.33A
-40°C
85°C
2950974

RoHS

Date/Lot Code

Each
1000+
£5.280
Min: 1000 / Mult: 1000
750µF
250V
± 20%
Snap-In
8000 hours @ 105°C
Polar
ALC80 Series
35mm
40mm
-
0.237ohm
6.26A
-40°C
105°C
2950486

RoHS

Date/Lot Code

Each
1000+
£5.520
Min: 1000 / Mult: 1000
750µF
350V
± 20%
Snap-In
15000 hours @ 85°C
Polar
ALC70 Series
35mm
50mm
10mm
0.19ohm
7.15A
-40°C
85°C
2951182

RoHS

Date/Lot Code

Each
1000+
£5.280
Min: 1000 / Mult: 1000
750µF
250V
± 20%
Snap-In
8000 hours @ 105°C
Polar
ALC80 Series
35mm
40mm
-
0.237ohm
6.26A
-40°C
105°C
2950717

RoHS

Date/Lot Code

Each
1000+
£5.520
Min: 1000 / Mult: 1000
750µF
350V
± 20%
Snap-In
15000 hours @ 85°C
Polar
ALC70 Series
35mm
50mm
-
0.19ohm
7.15A
-40°C
85°C
2951302

RoHS

Date/Lot Code

Each
1080+
£11.010
Min: 1080 / Mult: 1080
750µF
450V
± 20%
Snap-In
9000 hours @ 105°C
Polar
ALC80 Series
40mm
60mm
-
0.181ohm
9.23A
-40°C
105°C
1-25 of 33 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account