Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPHILIPS
Manufacturer Part No9254.000.03501
Order Code2115181
Technical Datasheet
Resolution-
Display Appearance-
Logic Voltage7.3V
Interface Type-
Module Size115.4mm x 115.4mm x 115.4mm
Operating Temperature Min5°C
Operating Temperature Max40°C
Display ConstructionModule
Product Range-
MSL-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 9254.000.03501 is a triangle OLED Display Panel.
Applications
Industrial, Imaging, Video & Vision
Technical Specifications
Resolution
-
Logic Voltage
7.3V
Module Size
115.4mm x 115.4mm x 115.4mm
Operating Temperature Max
40°C
Product Range
-
SVHC
No SVHC (17-Dec-2014)
Display Appearance
-
Interface Type
-
Operating Temperature Min
5°C
Display Construction
Module
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85394900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019