Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC091 31H008 101 2
Order Code1462686
Product RangeC091D Series
Technical Datasheet
72 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £19.190 |
| 10+ | £18.410 |
| 25+ | £17.600 |
| 100+ | £17.250 |
| 250+ | £16.900 |
| 500+ | £16.540 |
Price for:Each
Minimum: 1
Multiple: 1
£19.19 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC091 31H008 101 2
Order Code1462686
Product RangeC091D Series
Technical Datasheet
Connector TypeDIN Audio
Product RangeC091D Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts8Contacts
Circular Connector Contact TypeSolder Pin
Coupling StyleThreaded
Connector Body MaterialMetal Body
Connector Body PlatingNickel
Contact Material-
Contact PlatingSilver
IP RatingIP65, IP67, IP69K
Product Overview
The C091 31H008 101 2 is a 8-way straight male DIN Audio Connector with silver-plated contacts and solder contact termination. Precision metal construction. Solder in 8 positions, cable outlet in PG 9 for diameter of 8mm, straight cable entry. For 6 to 8mm cable diameter. EMI protection.
- Complete EMI shielding in fully mated and locked position (EMI security)
- Internal metal strain relief
- Threaded coupling according to IEC 60130-9
- Ingress protection class IP67
Applications
Audio
Technical Specifications
Connector Type
DIN Audio
Circular Connector Shell Style
Cable Mount Plug
Circular Connector Contact Type
Solder Pin
Connector Body Material
Metal Body
Contact Material
-
IP Rating
IP65, IP67, IP69K
Product Range
C091D Series
No. of Contacts
8Contacts
Coupling Style
Threaded
Connector Body Plating
Nickel
Contact Plating
Silver
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03879