LA Series TVS Varistors:
8 Products FoundFind a huge range of LA Series TVS Varistors at Farnell® UK. We stock a wide range of TVS Varistors, such as ERZV, TransGuard, MOVGT Series & MLVC Series TVS Varistors from the worlds top manufacturers including: Littelfuse
View
Buyer
Engineer
Manufacturer
Voltage Rating VAC
Voltage Rating VDC
Product Range
Clamping Voltage Vc Max
Varistor Case Style
Varistor Type
Peak Surge Current @ 8/20µs
Operating Temperature Min
Operating Temperature Max
Peak Energy (10/1000uS)
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
LITTELFUSE | Each | 1+ £0.98 10+ £0.60 25+ £0.50 50+ £0.44 100+ £0.39 More Pricing... | Min: 1 / Mult: 1 | 175V | 225V | LA Series | 455V | Disc 20mm | Metal Oxide Varistor (MOV) | 6.5kA | -55°C | 85°C | 90J | ||||
LITTELFUSE | Each | 1+ £1.09 10+ £0.67 25+ £0.56 50+ £0.50 100+ £0.44 More Pricing... | Min: 1 / Mult: 1 | 230V | 300V | LA Series | 595V | Disc 20mm | Metal Oxide Varistor (MOV) | 6.5kA | -55°C | 85°C | 122J | ||||
LITTELFUSE | Each | 1+ £1.09 10+ £0.67 25+ £0.56 50+ £0.50 100+ £0.44 More Pricing... | Min: 1 / Mult: 1 | 275V | 369V | LA Series | 680V | Disc 20mm | Metal Oxide Varistor (MOV) | 6.5kA | -55°C | 85°C | 140J | ||||
Each | 1+ £0.37 10+ £0.25 50+ £0.24 100+ £0.22 200+ £0.21 More Pricing... | Min: 1 / Mult: 1 | 385V | 505V | LA Series | 1.025kV | Disc 14mm | Metal Oxide Varistor (MOV) | 4.5kA | -55°C | 85°C | 85J | |||||
LITTELFUSE | Each | 4500+ £0.13 | Min: 4500 / Mult: 4500 | 300V | 405V | LA Series | 775V | Disc 7mm | Metal Oxide Varistor (MOV) | 1.2kA | -55°C | 85°C | 25J | ||||
LITTELFUSE | Each | 1+ £0.68 10+ £0.41 25+ £0.34 50+ £0.30 100+ £0.26 More Pricing... | Min: 1 / Mult: 1 | 140V | 180V | LA Series | 360V | Disc 10mm | Metal Oxide Varistor (MOV) | 2.5kA | -55°C | 85°C | 22J | ||||
LITTELFUSE | Each | 1+ £0.54 10+ £0.33 25+ £0.27 50+ £0.24 100+ £0.20 More Pricing... | Min: 1 / Mult: 1 | 130V | 175V | LA Series | 390V | Disc 7mm | Metal Oxide Varistor (MOV) | 1.2kA | -55°C | 85°C | 11J | ||||
Each | 1+ £0.36 50+ £0.30 100+ £0.27 250+ £0.24 500+ £0.21 More Pricing... | Min: 1 / Mult: 1 | 510V | 675V | LA Series | 1.35kV | Disc 10mm | Metal Oxide Varistor (MOV) | 2.5kA | -55°C | 85°C | 63J |