PolySwitch LVR Radial Leaded PPTCs:
11 Products FoundFind a huge range of PolySwitch LVR Radial Leaded PPTCs at Farnell® UK. We stock a wide range of Radial Leaded PPTCs, such as MF-R, MC33, MC36 & BK60 Series Radial Leaded PPTCs from the worlds top manufacturers including: Littelfuse
View
Buyer
Engineer
Manufacturer
Thermistor Mounting
Product Range
Voltage Rating
Holding Current
Trip Current
Time to Trip
Fuse Shape
Current Rating Max
Lead Spacing
Diameter
Length
Thickness
Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £0.45 10+ £0.42 50+ £0.35 100+ £0.32 200+ £0.29 More Pricing... | Min: 1 / Mult: 1 | Through Hole | PolySwitch LVR | 240VAC | 50mA | 120mA | 10s | Round | 1A | 5.8mm | 6.9mm | - | 4.6mm | 12.1mm | -40°C | 85°C | |||||
Each | 1+ £0.55 10+ £0.50 50+ £0.42 100+ £0.39 200+ £0.35 More Pricing... | Min: 1 / Mult: 1 | Through Hole | PolySwitch LVR | 240VAC | 330mA | 740mA | 21s | Rectangular | 4.5A | 5.8mm | - | 11.4mm | 3.8mm | 19mm | -40°C | 85°C | |||||
Each | 1+ £0.58 10+ £0.53 50+ £0.44 100+ £0.41 200+ £0.37 More Pricing... | Min: 1 / Mult: 1 | Through Hole | PolySwitch LVR | 240VAC | 400mA | 900mA | 24s | Rectangular | 5.5A | 5.8mm | - | 11.5mm | 3.8mm | 20.9mm | -40°C | 85°C | |||||
Each | 1+ £0.49 10+ £0.45 50+ £0.37 100+ £0.34 200+ £0.31 More Pricing... | Min: 1 / Mult: 1 | Through Hole | PolySwitch LVR | 240VAC | 120mA | 300mA | 15s | Round | 1.2A | 5.8mm | 8.3mm | - | 3.8mm | 12.9mm | -40°C | 85°C | |||||
Each | 1+ £0.51 10+ £0.47 50+ £0.39 100+ £0.36 200+ £0.32 More Pricing... | Min: 1 / Mult: 1 | Through Hole | PolySwitch LVR | 240VAC | 250mA | 560mA | 18.5s | Rectangular | 3.5A | 5.8mm | - | 9.6mm | 3.8mm | 18.8mm | -40°C | 85°C | |||||
Each | 1+ £0.43 10+ £0.39 50+ £0.33 100+ £0.30 200+ £0.27 More Pricing... | Min: 1 / Mult: 1 | - | PolySwitch LVR | 240VAC | 50mA | 120mA | 10s | Round | 1A | 5.8mm | 6.9mm | - | 4.6mm | 9.9mm | -40°C | 85°C | |||||
Each | 1+ £0.92 10+ £0.85 25+ £0.78 50+ £0.70 100+ £0.65 More Pricing... | Min: 1 / Mult: 1 | Through Hole | PolySwitch LVR | 240VAC | 1A | 2A | 21s | Round | 10A | 11.4mm | 18.7mm | - | 5.1mm | 24.4mm | -20°C | 85°C | |||||
Each | 1+ £0.47 10+ £0.43 50+ £0.36 100+ £0.33 200+ £0.30 More Pricing... | Min: 1 / Mult: 1 | Through Hole | PolySwitch LVR | 240VAC | 160mA | 370mA | 15s | Round | 2A | 5.8mm | 9.9mm | - | 3.8mm | 12.5mm | -20°C | 85°C | |||||
Each | 1+ £0.94 10+ £0.87 25+ £0.80 50+ £0.72 100+ £0.67 More Pricing... | Min: 1 / Mult: 1 | Through Hole | PolySwitch LVR | 240VAC | 1.25A | 2.5A | 23s | Round | 12.5A | 11.4mm | 21.2mm | - | 5.3mm | 27.4mm | -40°C | 85°C | |||||
Each | 1+ £0.92 10+ £0.81 50+ £0.70 100+ £0.64 200+ £0.59 More Pricing... | Min: 1 / Mult: 1 | - | PolySwitch LVR | 240VAC | 550mA | 1.25A | 26s | Rectangular | 7A | 5.8mm | - | 14mm | 4.1mm | 21.7mm | -40°C | 85°C | |||||
Each | 1+ £2.11 10+ £1.05 50+ £0.90 100+ £0.84 200+ £0.83 More Pricing... | Min: 1 / Mult: 1 | Through Hole | PolySwitch LVR | 240VAC | 750mA | 1.5A | 18s | Rectangular | 7.5A | 6.1mm | - | 11.43mm | 4.8mm | 23.4mm | -40°C | 85°C |