1,817 Product Results Found for "security"
Find a huge range of Hook Up Wire at Farnell® UK. We stock a large selection of Hook Up Wire, including new and most popular products from the world's top manufacturers including: Multicomp Pro, PRO Power, PRO Elec & Alpha Wire
View
Buyer
Engineer
Manufacturer
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 Metre | 1+ £0.451 10+ £0.436 25+ £0.421 50+ £0.391 | - | PVC | Brown | - | 19AWG | 24 x 0.2mm | - | 3.3ft | - | - | 1m | 105°C | 0.75mm² | 600V | Copper | - | 2.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
Reel of 1 Reel | 1+ £264.950 5+ £245.330 | - | PVC | Brown | - | 4AWG | 196 x 0.4mm | - | 164ft | - | - | 50m | 105°C | 25mm² | 600V | Copper | - | 9.4mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
Reel of 1 Reel | 1+ £19.260 5+ £18.130 | - | PVC | Green, Red | - | 20AWG | 16 x 0.2mm | - | 328ft | - | - | 100m | 85°C | 0.5mm² | 1kV | Tinned Annealed Copper | - | 1.55mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | ||||||
Reel of 1 Reel | 1+ £268.740 5+ £248.840 | - | PVC | Brown, Grey | - | - | - | - | 164ft | - | - | 50m | 70°C | 25mm² | 500V | Copper | - | 11.1mm | BS 6004, IEC 60332-1-2 | - | ||||||
Pack of 4 | 1+ £10.290 5+ £10.190 10+ £9.990 | - | - | - | - | - | Solid | - | - | - | - | - | 120°C | 0.028mm² | - | - | - | - | - | - | ||||||
Pack of 4 | 1+ £10.560 5+ £9.960 10+ £9.430 | - | - | - | - | - | Solid | - | - | - | - | - | - | 0.0127mm² | - | - | - | - | - | - | ||||||
MULTICOMP PRO | Reel of 1 Reel | 1+ £11.700 5+ £10.760 | - | PVC | Grey | - | - | 10 x 0.1mm | - | 328.1ft | - | - | 100m | 85°C | 0.08mm² | 1kV | Tinned Annealed Copper | - | 1.05mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | |||||
1 Metre | 1+ £1.770 10+ £1.710 25+ £1.650 50+ £1.530 | - | LSZH | Brown | - | - | - | - | 3.3ft | - | - | 1m | 90°C | 4mm² | 750V | Copper | - | 4.7mm | BS EN 50525-3-41 | Pro Power 6491B / H07Z-R | ||||||
MULTICOMP PRO | Reel of 1 Reel | 1+ £21.380 5+ £20.120 | - | PU | Natural | 0.4mm | 26AWG | - | 0.02" | 1476.38ft | 390°C | 1.11729g | 450m | - | 0.12568mm² | - | Copper | - | 0.4mm | - | - | |||||
Reel of 1 Reel | 1+ £21.770 5+ £20.490 | - | - | Unjacketed | - | 28AWG | Solid | - | 2362ft | - | - | 720m | 155°C | 0.078mm² | - | Tinned Copper | - | 0.315mm | BS 4520, BS 60317/20 | - | ||||||
Reel of 1 Reel | 1+ £22.470 5+ £21.150 | - | PUR | Unjacketed | - | 20AWG | Solid | - | 410.1ft | - | - | 125m | 200°C | 0.515mm² | 7kV | Tinned Copper | - | 0.8mm | BS 4520, BS 60317/20 | - | ||||||
Reel of 1 Reel | 1+ £22.810 5+ £21.470 | - | PU | Unjacketed | - | 31AWG | Solid | - | 4691.6ft | - | - | 1430m | 230°C | 0.043mm² | 7kV | Copper | - | 0.224mm | BS 4520, BS 60317/20 | - | ||||||
Reel of 1 Reel | 1+ £19.430 5+ £18.280 | - | - | Unjacketed | - | 15AWG | Solid | - | 105ft | - | - | 32m | 155°C | 2.08mm² | - | Tinned Copper | - | 1.5mm | BS 4520, BS 60317/20 | ECW | ||||||
Reel of 1 Reel | 1+ £23.360 5+ £21.990 | - | - | Unjacketed | - | 32AWG | Solid | - | 6069ft | - | - | 1850m | 200°C | 0.036mm² | 7kV | Copper | - | 0.2mm | BS 4520, BS 60317/20 | - | ||||||
Reel of 1 Reel | 1+ £22.560 5+ £21.240 | - | - | Unjacketed | - | 30AWG | Solid | - | 3674ft | - | - | 1120m | 155°C | 0.051mm² | - | Copper | - | 0.25mm | BS 4520, BS 60317/20 | - | ||||||
Reel of 1 Reel | 1+ £20.690 5+ £19.470 | - | - | Unjacketed | - | 23AWG | Solid | - | 754.6ft | - | - | 230m | - | 0.246mm² | - | Copper | - | 0.56mm | BS 4520, BS 60317/20 | - | ||||||
Reel of 1 Reel | 1+ £19.840 5+ £18.680 | - | - | Unjacketed | - | 18AWG | Solid | - | 230ft | - | - | 70m | 155°C | 0.7855mm² | 7kV | Tinned Copper | - | 1mm | BS 4520, BS 60317/20 | - | ||||||
Reel of 1 Reel | 1+ £20.380 5+ £19.180 | - | - | Unjacketed | - | 21AWG | Solid | - | 459ft | - | - | 140m | 155°C | 0.396mm² | - | Copper | - | 0.71mm | BS 4520, BS 60317/20 | - | ||||||
1333221 RoHS | Reel of 1 Reel | 1+ £143.330 5+ £131.630 | - | LSZH | Green, Yellow | - | - | 7 x 1.04mm | - | 328ft | - | - | 100m | - | 6mm² | 450V | Copper | - | 5.4mm | - | - | |||||
Reel of 1 Reel | 1+ £21.050 5+ £19.810 | - | - | Unjacketed | - | 24AWG | Solid | - | 951ft | - | - | 290m | 200°C | 0.203mm² | - | Tinned Copper | - | 0.5mm | BS 4520, BS 60317/20 | - | ||||||
Reel of 1 Reel | 1+ £78.680 5+ £71.000 | - | PVC | Orange | - | - | - | - | 328ft | - | - | 100m | 105°C | 2.5mm² | - | Copper | - | 4.1mm | - | - | ||||||
1 Metre | 1+ £0.758 10+ £0.732 25+ £0.707 50+ £0.657 | - | PVC | Brown | - | 16AWG | 30 x 0.25mm | - | 3.3ft | - | - | 1m | 105°C | 1.5mm² | 600V | Copper | - | 3.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
Reel of 1 Reel | 1+ £75.080 5+ £67.760 | - | PVC | Blue | - | 14AWG | 50 x 0.25mm | - | 328ft | - | - | 100m | 105°C | 2.5mm² | 600V | Copper | - | 3.75mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
1 Metre | 1+ £0.555 10+ £0.537 25+ £0.518 50+ £0.481 | - | PVC | Dark Blue | - | 18AWG | 30 x 0.2mm | - | - | - | - | - | 105°C | 1mm² | 600V | Copper | - | 3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
1 Metre | 1+ £5.260 10+ £5.090 25+ £4.910 50+ £4.560 | - | PVC | Red | - | 6AWG | 126 x 0.4mm | - | 3.3ft | - | - | 1m | 105°C | 16mm² | 600V | Copper | - | 8.1mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||