Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoV-0-150C-36-1/2
Order Code3885826
Product RangeDialTemp V Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £372.070 |
Price for:Each
Minimum: 1
Multiple: 1
£372.07 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoV-0-150C-36-1/2
Order Code3885826
Product RangeDialTemp V Series
Technical Datasheet
Thermometer TypeBimetal
Process Temperature Range0 °C to 150 °C
Sensing Temperature Min0°C
Stem Length / Probe Length914.4mm
Sensing Temperature Max150°C
Process Connection Type1/2" NPT
Dial Size5"
Accuracy Class-
Resolution-
Housing MaterialStainless Steel
Product RangeDialTemp V Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thermometer Type
Bimetal
Sensing Temperature Min
0°C
Sensing Temperature Max
150°C
Dial Size
5"
Resolution
-
Product Range
DialTemp V Series
Process Temperature Range
0 °C to 150 °C
Stem Length / Probe Length
914.4mm
Process Connection Type
1/2" NPT
Accuracy Class
-
Housing Material
Stainless Steel
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90321089
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001