Print Page
Image is for illustrative purposes only. Please refer to product description.

75 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £9.350 |
| 3+ | £9.030 |
Price for:Each
Minimum: 1
Multiple: 1
£9.35 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG03927
Order Code3402173
Technical Datasheet
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
This stereo phono preamplifier lets you use a magnetic stereo phono cartridge with an amplifier which does not have a phono input jack for a magnetic cartridge. This preamplifier has been designed for low noise, with RIAA compensation. This preamplifier requires a 9V PP3 battery (not supplied) for operation.
- Input Impedance: 50kΩ at 1kHz
- Output Impedance: 50kΩ
- Amplitude Gain: 34dB
- Rated Input Level: 3mV
- Maximum Permissible Input: 38mV
- Output Level: 1.8V RMS
- Frequency Response: 30Hz to 20kHz <Plus/Minus/>1dB
- Compensation: RIAA with deviation less than <Plus/Minus/>1dB
- Signal to Noise Ratio: 50dB with normal input
- Crosstalk: Better than 50dB
- Current Drain: 1mA average
Technical Specifications
Product Range
-
SVHC
To Be Advised
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.205