Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoK12G0LYE1.5612NL327
Order Code1908203
Product RangeK12 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoK12G0LYE1.5612NL327
Order Code1908203
Product RangeK12 Series
Technical Datasheet
Switch TerminalsSolder
Product RangeK12 Series
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StyleRound Button
Contact Current Max100mA
Actuating Force1.2kgf
Contact Rating100mA at 30VDC
Operating Force12N
Switch Dimensions (L x W)12mm x 12mm
IP RatingIP40
IlluminationNon Illuminated
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Switch Terminals
Solder
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Actuating Force
1.2kgf
Operating Force
12N
IP Rating
IP40
SVHC
No SVHC (15-Jan-2018)
Product Range
K12 Series
Switch Mounting
Through Hole
Contact Current Max
100mA
Contact Rating
100mA at 30VDC
Switch Dimensions (L x W)
12mm x 12mm
Illumination
Non Illuminated
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85423110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05