Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerBURR-BROWN
Manufacturer Part NoINA105KU
Order Code1097436
Technical Datasheet
No. of Amplifiers1Amplifiers
No. of Channels1Channels
Gain Bandwidth Product50kHz
Slew Rate Typ3V/µs
Gain dB Max1dB
Supply Voltage Range± 5V to ± 18V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeUnity Gain
Rail to Rail-
Input Offset Voltage500µV
Input Bias Current-
IC MountingSurface Mount
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (15-Jan-2018)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth50kHz
Slew Rate3V/µs
Technical Specifications
No. of Amplifiers
1Amplifiers
Gain Bandwidth Product
50kHz
Gain dB Max
1dB
IC Case / Package
SOIC
Amplifier Type
Unity Gain
Input Offset Voltage
500µV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Automotive Qualification Standard
-
Slew Rate
3V/µs
No. of Channels
1Channels
Slew Rate Typ
3V/µs
Supply Voltage Range
± 5V to ± 18V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
-
Operating Temperature Min
-25°C
Product Range
-
MSL
-
Amplifier Case Style
SOIC
Bandwidth
50kHz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000152