You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PXP6040/B/3M00

USB Cable, Type A Plug to Type B Plug, 3 m, 9.8 ft, USB 2.0, Black

PXP6040/B/3M00 - USB Cable, Type A Plug to Type B Plug, 3 m, 9.8 ft, USB 2.0, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BULGIN BULGIN
Manufacturer Part No:
PXP6040/B/3M00
Order Code:
2133423
Product Range
6000 Series
Technical Datasheet:
PXP6040/B/3M00   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Type A Plug to Type B Plug

:
3m

:
9.8ft

:
USB 2.0

:
Black

:
-

:
6000 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The PXP6040/B/3M00 is a 3m black pre-wired USB V2.0 Cable with a standard type-A plug on one end and sealed type-B plug on other end. The cable is over-molded with plastic. It features water and dustproof to IP66, IP68 and IP69K when mated with compatible connector.

Applications

Computers & Computer Peripherals, Industrial

Available for back order

More stock available to supplier lead times which is approximately 22/03/21

Notify me when back in stock

£22.20 ( ex VAT  ) £26.64 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £22.20 £26.64
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ £21.32 £25.584
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £20.43 £24.516
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £17.76 £21.312
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --

Customer Reviews

Customer Q&A Exchange