You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

QWAVE NIR

Spectrometer, 700 nm, 1040 nm, 0.4 nm, CCD, 75 mm, SMA Connector

BROADCOM QWAVE NIR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BROADCOM BROADCOM
Manufacturer Part No:
QWAVE NIR
Order Code:
2918403
Product Range
Qwave AFBR-S20W1XX Series
Also Known As:
AFBR-S20W1NI
Technical Datasheet:
QWAVE NIR   Datasheet
See all Technical Docs

Product Range Selector (Qwave AFBR-S20W1XX Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
700nm

:
1040nm

:
0.4nm

:
CCD

:
75mm

:
SMA Connector

:
USB

:
Qwave AFBR-S20W1XX Series
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
Compact USB spectrometer combining excellent technical specifications with outstanding spectroscopy software. It is suitable for use in light analysis chemical research, Raman spectroscopy, forensic analysis, system integration, process control and monitoring, biomedical applications, quality control and environmental measurements.
  • 75mm focal length, 700nm to 1040nm wavelength range and 0.4nm spectral resolution
  • 3648 pixel linear CCD detector
  • Wavelength, sensitivity, nonlinearity and multiple dark spectra stored in device
  • 40ms per spectrum data transfer speed to PC
  • SMA connector optical interface and USB 2.0 digital interfaces
  • 5V DC, up to 200mA power consumption
  • Windows 10, 8, 7, Vista, XP PC operating system
  • Exceptional thermal stability

Applications

Test & Measurement

Also Known As

AFBR-S20W1NI

Available to manufacturer lead time of 106 days

Another Buying Option From Our Partner Avnet
More Available From Our Partner Avnet
View pricing and availability
£2,188.00 ( ex VAT  ) £2,625.6 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £2,188.00 £2,625.6
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ £2,144.00 £2,572.8
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £2,102.00 £2,522.4
Promotional price
Contract Price
Web only price
Web only contract price
 
20+ £2,057.00 £2,468.4
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
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --