You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

HSDL-9100-021

Proximity Sensor, HDSL Series, 60 mm, Analogue, 1 V to 1.3 V

HSDL-9100-021 - Proximity Sensor, HDSL Series, 60 mm, Analogue, 1 V to 1.3 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BROADCOM BROADCOM
Manufacturer Part No:
HSDL-9100-021
Order Code:
9613846
Product Range
HSDL - 9100
Technical Datasheet:
HSDL-9100-021   Datasheet
See all Technical Docs

Product Overview

The HSDL-9100 is an analog-output reflective sensor with an integrated high efficiency infrared emitter and photodiode housed in a small form SMD package. The small size makes it ideal for space-constrained mobile applications such as mobile phones and PDAs. It provides a long detection range (60mm) and offers programmability for easy design into a variety of portable devices. This innovative Proximity Sensor performs reliably within the temperature range of -25°C to 85°C.
  • Excellent optical isolation resulting in near zero optical cross-talk
  • High efficiency emitter and high sensitivity photodiode for high signal-to-noise ratio
  • Detects objects from near zero to 60mm
  • Low dark current
  • Guaranteed temperature performance

Applications

Communications & Networking, Industrial, Consumer Electronics

Product Information


:
60mm

:
Through Beam

:
Analogue

:
HSDL - 9100

:
PCB

:
1V

:
1.3V

Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected
Best Seller

4,838 In stock Need more?

Order before 8pm (Northern Ireland 6pm)

With you next business day

£2.41

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £2.41
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £1.65
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £1.52
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £1.22
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £1.20