You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

HLMP-EG1H-Y10DD

LED, Red, Through Hole, T-1 3/4 (5mm), 20 mA, 2.1 V, 626 nm

HLMP-EG1H-Y10DD - LED, Red, Through Hole, T-1 3/4 (5mm), 20 mA, 2.1 V, 626 nm
HLMP-EG1H-Y10DD - LED, Red, Through Hole, T-1 3/4 (5mm), 20 mA, 2.1 V, 626 nm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BROADCOM BROADCOM
Manufacturer Part No:
HLMP-EG1H-Y10DD
Order Code:
2450626
Technical Datasheet:
HLMP-EG1H-Y10DD   Datasheet
See all Technical Docs

Product Overview

The HLMP-EG1H-Y10DD is a high brightness red LED Lamp made of AlInGaP. It provides superior light output for excellent readability in sunlight and is extremely reliable. AlInGaP LED technology provides extremely stable light output over long periods of time. Precision optical performance lamp utilizes the aluminium indium gallium phosphide (AlInGaP) technology. This lamp is untinted, T-1-3/4 package incorporating second generation optics producing well defined spatial radiation patterns at specific viewing cone angles. It is made with an advanced optical grade epoxy, offering superior high temperature and high moisture resistance performance in outdoor signal and sign application. The maximum LED junction temperature limit of +130°C enables high temperature operation in bright sunlight conditions. The epoxy contains both UV-A and UV-B inhibitors to reduce the effects of long term exposure to direct sunlight.
  • High brightness material
  • -40 to 100°C Operating temperature range
  • Superior resistance to moisture
  • Superior performance for outdoor environments
  • Suitable for auto-insertion onto PC board
  • Well defined spatial radiation pattern

Applications

Signalling, Automotive, LED Lighting

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Red

:
Through Hole

:
T-1 3/4 (5mm)

:
20mA

:
2.1V

:
626nm

:
21cd

:
15°

:
Round

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Available for back order

Deliveries start from 02/10/20

Notify me when back in stock

Another Buying Option From Our Partner Avnet
More Available From Our Partner Avnet
View pricing and availability
£0.622

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £0.622
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £0.389
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £0.371
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £0.348
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.228
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.224
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.