You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

1127020 - 

Hose, Compressor, 15 Bar Max Pressure, 20 m Reel

1127020 - Hose, Compressor, 15 Bar Max Pressure, 20 m Reel

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1127020
Order Code:
4411020
Technical Datasheet:
1127020   Datasheet
See all Technical Docs

Product Information


:
15bar

:
20m

:
6mm

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 1127020 is a standard Hose Reel Compressor with high-quality fabric hose, oil-resistant.
  • Complete with quick release couplings (DIN)
  • Drum is made of special highly break proof plastic
  • Frame made of steel tubing with bright galvanised zinc coating

Applications

Industrial

Best Seller

Available for back order

More stock available to supplier lead times which is approximately 20/07/20

Notify me when back in stock

£24.55

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £24.55
Promotional price
Contract Price
Web only price
Web only contract price
 
3+ £23.74
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ £22.60