You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SRR1050A-271Y

Power Inductor (SMD), AEC-Q200, 270 µH, 800 mA, Shielded, 840 mA, SRR1050A Series

BOURNS SRR1050A-271Y

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
SRR1050A-271Y
Order Code:
2616953
Product Range
SRR1050A Series
Technical Datasheet:
SRR1050A-271Y   Datasheet
See all Technical Docs

Product Range Selector (SRR1050A Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
270µH

:
800mA

:
Shielded

:
840mA

:
SRR1050A Series

:
10mm x 10.2mm x 4.8mm

:
0.675ohm

:
± 30%

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The SRR1050A-271Y from Bourns is a SRR1050A series SMD shielded power inductor. It is typically used in applications such as driver assistant, infotainment, lighting, DC to DC converters, power supplies.
  • Automotive grade AEC-Q200 qualified
  • Inductance is 270µH at 1MHz/1V
  • Tolerance is ±30%
  • DCR (DC resistance of inductor) is 0.491mohm (±20%)
  • Maximum RMS current (Irms) is 0.8A
  • Maximum saturation current (Isat) is 0.84A
  • Ferrite core, enamelled copper wire and Sn terminal finish
  • Operating temperature range from -40°C to 125°C
  • Dimension is 10.2mm x 10mm x 4.8mm
Packaging type Cut Tape

Contact Sales for a quote

Request quote

£0.855 ( ex VAT  ) £1.0260 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £0.855 £1.0260
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £0.577 £0.6924
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £0.435 £0.5220
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.408 £0.4896
Promotional price
Contract Price
Web only price
Web only contract price
 
200+ £0.365 £0.4380
Promotional price
Contract Price
Web only price
Web only contract price
 
700+ £0.329 £0.3948
Promotional price
Contract Price
Web only price
Web only contract price
 
3500+ £0.314 £0.3768
Promotional price
Contract Price
Web only price
Web only contract price
 
7000+ £0.308 £0.3696
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --

Customer Reviews

Customer Q&A Exchange