Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDR0503-332JL
Order Code2328741
Product RangeSDR0503 Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0503-332JL
Order Code2328741
Product RangeSDR0503 Series
Technical Datasheet
Inductance3.3mH
RMS Current (Irms)45mA
Inductor ConstructionUnshielded
Saturation Current (Isat)62mA
Product RangeSDR0503 Series
Power Inductor Case5mm x 4.8mm x 3mm
DC Resistance Max38ohm
Inductance Tolerance± 5%
Product Length5mm
Product Width4.8mm
Product Height3mm
Technical Specifications
Inductance
3.3mH
Inductor Construction
Unshielded
Product Range
SDR0503 Series
DC Resistance Max
38ohm
Product Length
5mm
Product Height
3mm
RMS Current (Irms)
45mA
Saturation Current (Isat)
62mA
Power Inductor Case
5mm x 4.8mm x 3mm
Inductance Tolerance
± 5%
Product Width
4.8mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000376
Product traceability