You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CD214A-B240LF - 

Schottky Rectifier, 40 V, 2 A, Single, DO-214AC, 2 Pins, 500 mV

CD214A-B240LF - Schottky Rectifier, 40 V, 2 A, Single, DO-214AC, 2 Pins, 500 mV

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
CD214A-B240LF
Order Code:
2211958
Product Range
CD214A Series
Technical Datasheet:
CD214A-B240LF   Datasheet
See all Technical Docs

Product Overview

The CD214A-B240LF is a surface-mount Schottky Barrier Rectifier Chip Diode for rectification applications. It offers a forward current of 2A with a choice of repetitive peak reverse voltage of 20 up to 60V. Bourns® chip diode is conform to JEDEC standards, easy to handle on standard pick and place equipment and their flat configuration minimizes roll away.
  • Very low forward-voltage drop

Applications

Portable Devices, Communications & Networking, Computers & Computer Peripherals, Imaging, Video & Vision, Industrial

Product Information

:
40V
:
2A
:
Single
:
DO-214AC
:
2Pins
:
500mV
:
50A
:
125°C
:
CD214A Series
:
AEC-Q101
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

2 In stock

Available until stock is exhausted

2 in stock for next day delivery (Liege stock)
£0.0898

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
5+ £0.0898
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £0.0879
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.0862
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £0.0844
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.0826
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.0808
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ £0.0789
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.