You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CD0603-B0140L - 

Small Signal Schottky Diode, Single, 40 V, 100 mA, 550 mV, 1 A, 125 °C

CD0603-B0140L - Small Signal Schottky Diode, Single, 40 V, 100 mA, 550 mV, 1 A, 125 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
CD0603-B0140L
Order Code:
2341898
Product Range
CD0603 Series
Technical Datasheet:
CD0603-B0140L   Datasheet
See all Technical Docs

Product Overview

The CD0603-B0140L is a small-signal high-speed Schottky Barrier Diode for switching and rectification applications. This device designed in compact chip package which offer PCB real estate savings and are considerably smaller than most competitive parts. It has lead free with Cu/Ni/Au plated terminations and compatible with lead free manufacturing processes, conforming to many industry and government regulations on lead free components. This Chip Diode conform to JEDEC standards, easy to handle on standard pick and place equipment and their flat configuration makes roll away much more difficult. It is used in cellular phones, PDAs, desktop PCs, notebooks, digital cameras and MP3 player.
  • Low forward voltage
  • Lead free as standard
  • Leadless
  • Low stored charge
  • -40 to 125°C Junction temperature range

Applications

Consumer Electronics, Computers & Computer Peripherals, Imaging, Video & Vision

Product Information

:
Single
:
40V
:
100mA
:
550mV
:
1A
:
125°C
:
0603
:
2Pins
:
CD0603 Series
:
AEC-Q101
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for CD0603-B0140L

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each (Supplied on Cut Tape)

5+ £0.253   25+ £0.243   100+ £0.123   250+ £0.119   500+ £0.0937   1000+ £0.0557   5000+ £0.0471   More Pricing...

Restricted Item Add

Related Searches

 
£0.267

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
5+ £0.267
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £0.256
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.145
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £0.144
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.111
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.0704
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ £0.0571
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.