You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

3852A-282-502AL...

Rotary Potentiometer, Cermet, 5 kohm, 1 Turns, Linear, 2 W, ± 10%, 3852A Series

3852A-282-502AL... - Rotary Potentiometer, Cermet, 5 kohm, 1 Turns, Linear, 2 W, ± 10%, 3852A Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
3852A-282-502AL...
Order Code:
2309115
Product Range
3852A Series
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
5kohm

:
1Turns

:
Linear

:
2W

:
± 10%

:
3852A Series

:
Panel Mount

:
6.35mm

:
1

:
Rotary

:
22.23mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The 3852A-282-502AL is a 5kR 2W 1-gang panel-mounting cermet Rotary Potentiometer with an essentially infinite theoretical resolution. The potentiometer features 1 turn, solder lugs terminals and slotted end shaft, plain bushing and good essential infinite theoretical resolution.
  • Wide resistance range
  • 50000-cycle Rotational life
  • IP40 Protection rating
  • 1 to 125°C Operating temperature range

No Longer Stocked

Another Buying Option From Our Partner Avnet
More Available From Our Partner Avnet
View pricing and availability
£8.83

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £8.83
Promotional price
Contract Price
Web only price
Web only contract price
 
3+ £8.06
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ £7.55
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £6.68
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.