You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

3315Y-001-016L - 

Incremental Rotary Encoder, Rear Exit, 3 Channels, 120 rpm, 16 PPR, 3315 Series

3315Y-001-016L - Incremental Rotary Encoder, Rear Exit, 3 Channels, 120 rpm, 16 PPR, 3315 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
3315Y-001-016L
Order Code:
2321785
Product Range
3315 Series
Technical Datasheet:
3315Y-001-016L Datasheet
See all Technical Docs

Product Overview

The 3315 series 9mm Square Sealed Incremental Encoder for design flexibility. This series features long operating life, conductive plastic element, bushing or PC board mount and quadrature output. The 2-bit quadrature code, channel A leads channel B electrically turning clockwise output.
  • Continuous electrical travel
  • Available in flatted and slotted shaft end
  • TTL compatible loads contact rating
  • 5R Maximum closed circuit resistance
  • 1000MR/500VDC Minimum insulation resistance
  • 5ms Maximum contact bounce
  • -40 to 125°C Operating temperature
  • 100000 Cycles at 6 PPR and 25000 cycles at 16 PPR rotational life
  • IP67 Protection rating

Applications

Industrial, Audio

Product Information

:
-
:
-
:
3Channels
:
120rpm
:
3315 Series
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

9 In stock

3 in stock for next day delivery (Liege stock)
6 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 25/03/19

£4.04

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £4.04
 
5+ £2.88
 
10+ £2.52
 
20+ £2.10
 
40+ £1.83
 
100+ £1.55
 
500+ £1.52
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.