You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

2047-09-ALF - 

Gas Discharge Tube (GDT), 2047 Series, 90 V, SMD, 40 kA, 600 V

2047-09-ALF - Gas Discharge Tube (GDT), 2047 Series, 90 V, SMD, 40 kA, 600 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
2047-09-ALF
Order Code:
1862432
Product Range
2047 Series
Technical Datasheet:
2047-09-ALF   Datasheet
See all Technical Docs

Product Information

:
2047 Series
:
90V
:
SMD
:
40kA
:
600V
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 2047 series 2-electrode Gas Discharge Tube offers low capacitance and insertion loss. It is suitable for telecommunication and industrial equipment.
  • 12.7mm diameter, 12.7mm length
  • Long service life
  • High surge current rating
  • Tube with contact terminals available
  • UL recognized
  • Test methods per ITU-T K.12, IEEE C62.31 and IEC 61643-311 GDT standards

Applications

Safety, Industrial, Computers & Computer Peripherals, Communications & Networking, Consumer Electronics

Related Searches

 

No Longer Stocked

£4.51

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £4.51
Promotional price
Contract Price
Web only price
Web only contract price
 
3+ £3.82
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ £3.23
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £3.20
Promotional price
Contract Price
Web only price
Web only contract price
 
20+ £3.17
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £3.13
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £3.10
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £3.07