You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

2037-09-BLF - 

Gas Discharge Tube (GDT), Miniature 2-Pole, 2037 Series, 90 V, Axial Leaded, 10 kA, 550 V

2037-09-BLF - Gas Discharge Tube (GDT), Miniature 2-Pole, 2037 Series, 90 V, Axial Leaded, 10 kA, 550 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
2037-09-BLF
Order Code:
1961486
Product Range
2037 Series
Technical Datasheet:
2037-09-BLF   Datasheet
See all Technical Docs

Product Information

:
2037 Series
:
90V
:
Axial Leaded
:
10kA
:
550V
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 2037 series miniature 2-pole Gas Discharge Tube offers high surge current rating.
  • 5mm diameter, 5mm length
  • UL recognized
  • Stable breakdown throughout life
  • Test methods per ITU-T K.12, IEEE C62.31 and IEC 61643-311 GDT standards

Applications

Safety, Industrial, Communications & Networking, Consumer Electronics, Avionics, Aerospace, Defence, Military, Automotive

Associated Products

Compare Selected

Related Searches

 

720 In stock

2 in stock for next day delivery (Liege stock)
718 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 30/09/19

£0.979

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £0.979
 
5+ £0.861
 
10+ £0.623
 
20+ £0.60
 
40+ £0.562
 
100+ £0.457
 
500+ £0.387
 
1000+ £0.322
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note