Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM5022-470M-RC
Order Code1692692
Product RangePM5022 Series
Technical Datasheet
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM5022-470M-RC
Order Code1692692
Product RangePM5022 Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)2.5A
Inductor ConstructionUnshielded
Saturation Current (Isat)4.6A
Product RangePM5022 Series
Power Inductor Case18.3mm x 14mm x 6.6mm
DC Resistance Max0.095ohm
Inductance Tolerance± 20%
Product Length18.3mm
Product Width14mm
Product Height6.6mm
Alternatives for PM5022-470M-RC
2 Products Found
Technical Specifications
Inductance
47µH
Inductor Construction
Unshielded
Product Range
PM5022 Series
DC Resistance Max
0.095ohm
Product Length
18.3mm
Product Height
6.6mm
RMS Current (Irms)
2.5A
Saturation Current (Isat)
4.6A
Power Inductor Case
18.3mm x 14mm x 6.6mm
Inductance Tolerance
± 20%
Product Width
14mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005842