You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

GSA 10,8 V-LI

SABRE SAW CORDLESS 10.8V LITHIUM

BOSCH GSA 10,8 V-LI

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BOSCH BOSCH
Manufacturer Part No:
GSA 10,8 V-LI
Order Code:
1890088

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×




:
14.5mm

:
Sabre



Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The GSA 10,8 V-LI is a cordless smallest professional Universal Saw offers practical battery charge level indicator can be used at any time to find out how much energy is left in the battery. The most compact design in its class for perfect handling and versatile applications in wood, metal and plastic. Bosch electronic cell protection (ECP) - protects the battery against overload, overheating and deep discharge. The practical overload protection indicator provides information about a possible tool overload, therefore ensuring a longer lifetime.
  • Bosch SDS system for fast and convenient saw blade changes
  • Unique Bosch premium lithium-ion technology for longer lifetime and unbeatable battery runtime
  • Integrated LED light for illuminating the work area, even in dark places
  • Excellent ergonomics - Small grip circumference and lightweight (only 1.2kg) for maximum comfort
  • 2Ah Battery capacity
  • 10.8V Battery voltage

Applications

Maintenance & Repair

Contact Sales for a quote

Request quote (min. £500)

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Hazardous Item

There may be additional transit time and delivery charges applied to this item which shall be notified to you after the order is placed but prior to despatch. Delivery of other items on your order will be unaffected.

£184.34 ( ex VAT  ) £221.208 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £184.34 £221.208
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --