Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBLUPONT
Manufacturer Part NoSC-1080P-BG-VF-BES
Order Code3761363
Product RangeBlupont Bullet Cameras
Also Known AsGTIN UPC EAN: 8400800032713
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBLUPONT
Manufacturer Part NoSC-1080P-BG-VF-BES
Order Code3761363
Product RangeBlupont Bullet Cameras
Also Known AsGTIN UPC EAN: 8400800032713
Technical Datasheet
Image Sensor Size1/3 "
Resolution1080p
Supply Voltage12V
Illumination Min0.01lx
Lens Style2.8mm to 12mm Manual Zoom
IR Range Max40m
Product RangeBlupont Bullet Cameras
SVHCTo Be Advised
Product Overview
- 1/2.7", 2.1MP, CMOS Sensor
- 2.8 - 12mm Varifocal lens
- Video output to AHD, CVI, CVBS and TVI
- Day and night selection
- IR Cut filter
- On-screen display (OSD)
Technical Specifications
Image Sensor Size
1/3 "
Supply Voltage
12V
Lens Style
2.8mm to 12mm Manual Zoom
Product Range
Blupont Bullet Cameras
Resolution
1080p
Illumination Min
0.01lx
IR Range Max
40m
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85311030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.148