You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CM-BF561.

BLACKFIN, CORE MODULE

BECOM CM-BF561.
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BECOM BECOM
Manufacturer Part No:
CM-BF561.
Order Code:
1495607
Technical Datasheet:
CM-BF561.   Datasheet
See all Technical Docs

Product Overview

CM-BF561 is a Blackfin core module optimized for performance and parallel data processing. The module integrates processor, RAM, flash and power supply at a size of 31mm x 36mm. It is based on the high performance ADSP-BF561 from Analog Devices. The CM-BF561 is designed for commercial applications (commercial temperature range). It addresses 64MByte SDRAM via its 32bit wide SDRAM bus and has an onboard NOR flash of 8MByte. Dynamic voltage control allows the reduction of power consumption to a minimum by adjusting the core voltage and the clock frequency dynamically in accordance to the required processing power. A low voltage reset circuit guarantees a power on reset and resets the system when the input voltage drops below 2.93V.
  • Blackfin processor ADSP-BF561SKBCZ600
  • 64MB SDRAM clock up to 133MHz
  • 8MB of byte addressable flash
  • On board core voltage regulator
  • Dual core processor
  • CM-BF561 is very compact
  • Allows quick prototyping of product that comes very close to the final design
  • Reduces development costs, faster time to market
  • Very cost effective for small and medium volumes

Applications

Robotics, Signal Processing, Consumer Electronics, Portable Devices, Sensing & Instrumentation, Multimedia, Automotive, Imaging, Video & Vision, Wireless

Warnings

ESD sensitive device. Permanent damage may occur on devices subjected to high energy discharges. Proper ESD precautions are recommended to avoid performance degradation or loss of functionality.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Analog Devices

:
32bit

:
Blackfin

:
Blackfin

:
Blackfin

:
ADSP-BF561

:
Board

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (5)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Contact Sales for a quote

Request quote (min. £500)

£191.14 ( ex VAT  ) £229.368 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £191.14 £229.368
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --