You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MP02A

Test Accessory, BNC Port Adapter, Bitscope Micro Oscilloscope & Analyzer

MP02A - Test Accessory, BNC Port Adapter, Bitscope Micro Oscilloscope & Analyzer
MP02A - Test Accessory, BNC Port Adapter, Bitscope Micro Oscilloscope & Analyzer

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BITSCOPE BITSCOPE
Manufacturer Part No:
MP02A
Order Code:
2484089
Technical Datasheet:
MP02A   Datasheet
See all Technical Docs

Product Information


:
BNC Port Adapter

:
Bitscope Micro Oscilloscope & Analyzer

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MP02A is a BNC Port Adapter for BitScope Micro. It allows the use of industry standard oscilloscope probes. It also supports simultaneous use of the logic inputs and connection to the waveform and clock generator outputs. The adapter allows 1:1, 10:1, 100:1 and other standard attenuating oscilloscope probes to be used as well as current, differential or any other BNC terminated sensor designed for use with 1MR/20pF oscilloscope inputs. It includes 6 logic inputs and switchable waveform and clock generator outputs.
  • 2 Comparator channels (via analogue inputs)
  • 100kR/5pF Digital input impedance
  • IDC-10 Device connection (micro port)

Applications

Industrial, Sensing & Instrumentation, Clock & Timing

Associated Products

Compare Selected

Available for back order

More stock available to supplier lead times which is approximately 31/08/20

Notify me when back in stock

£24.20

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £24.20
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £23.62
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £23.04