You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

7GC-B500

Multicore Cable, MachFlex 350 YY Control, Unscreened, 7 Core, 1 mm², 1640 ft, 500 m

7GC-B500 - Multicore Cable, MachFlex 350 YY Control, Unscreened, 7 Core, 1 mm², 1640 ft, 500 m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BELDEN BELDEN
Manufacturer Part No:
7GC-B500
Order Code:
2771529
Product Range
MachFlex 350 YY Series
Also Known As:
7G1.0
Technical Datasheet:
7GC-B500   Datasheet
See all Technical Docs

Product Range Selector (MachFlex 350 YY Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Unscreened

:
7Core

:
-

:
1mm²

:
1640ft

:
500m

:
Grey

:
-

:
Copper

:
PVC

:
7.8mm

:
500V

:
MachFlex 350 YY Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The 7GC-B500 from Belden is a MachFlex 350 YY VDE registered flexible unshielded PVC control cable. Belden introduces the machine builder choice MachFlex cable which ensures greater performance level for the machine builders and a higher uptime for the end users. Designed for applications that are installed in occasional flexing and fixed locations. MachFlex 350 YY cables are used in precision control sensors, multi axis control machines, temperature controllers, control panels, machine cutting tools, auxiliary equipment, motor speed control and production machinery. Qualified to DIN VDE 0295, IEC 60228, BS 6360, DIN VDE 0207‐363‐4‐1, IEC 60227‐5, EN 50525‐2‐51 and VDE 0281‐13 standards. This cable is flame retardant according to VDE 0482‐332‐1‐2, DIN EN 60332‐1‐2, IEC 60332‐1‐2 and oil resistant according to DIN EN 50290‐2‐22 (TM54) standard.
  • Stranded bare copper (DIN VDE 0295 Class 5 / IEC 60228 class 5) conductor
  • Number of cores is 7 and conductor size is 1mm²
  • Nominal cable diameter is 7.8mm and nominal cable weight is 115Kg/Km
  • Black colour PVC (polyvinyl chloride) insulation
  • PVC (polyvinyl chloride) jacket / sheath material
  • Voltage rating (Uo/U) is  300V / 500V
  • Temperature range from ‐30°C to 70°C ( (occasional movement) and ‐40°C to 80°C (fixed installation)
  • Bending radius is 10 x OD (occasional movement)  and 4 x OD (fixed installation)
  • Good UV resistance, chemical resistance and flexibility
  • Cable length is 500m

Applications

Industrial

Also Known As

7G1.0

2 In stock Need more?

Order before 6pm (Northern Ireland 6pm)

With you next business day

Hassle free returns. Terms & Conditions

£359.86 ( ex VAT  ) £431.832 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 500
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £359.86 £431.832
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --

Customer Reviews

Customer Q&A Exchange